MEA-2400-CM

Maxtena
259-MEA-2400-CM
MEA-2400-CM

制造商:

说明:
天线 2.4 GHz ISM Connector Mount

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Maxtena
产品种类: 天线
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
ISM Antenna
2.41 GHz
2.49 GHz
3.6 dBi
50 Ohms
3
25 W
- 40 C
+ 85 C
1 Band
PCB Mount
Connector
SMA Male
56 mm
Bulk
商标: Maxtena
极性: Linear
工厂包装数量: 1
子类别: Antennas
零件号别名: 100-00278-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MEA-2400-CM 2.4GHz ISM Connector Mount Antenna

Maxtena MEA-2400-CM 2.4GHz ISM Connector Mount Antenna offers a 2410MHz to 2490MHz frequency range, linear polarization, and 25W maximum input power rating. This antenna features a low profile and is ideal for maintaining constant network connectivity. The MEA-2400-CM covers all Wi-Fi®, BLUETOOTH®, Zigbee®, and ISM standard frequencies and is easy to install with maximum durability and anti-rotation mounting. Maxtena MEA-2400-CM 2.4GHz ISM Connector Mount Antenna is suitable for automotive connectivity, multimedia, fleet management, telematics systems, and IoT applications.

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥68.704 ¥68.70
¥54.1948 ¥541.95
¥51.2455 ¥1,281.14
¥44.4655 ¥4,446.55
¥42.1264 ¥10,531.60
¥38.1262 ¥19,063.10
¥36.5668 ¥36,566.80
¥34.917 ¥87,292.50