MA963.A.BIVW.002.wm

Taoglas
960-MA963ABIVW002WM
MA963.A.BIVW.002.wm

制造商:

说明:
天线 Guardian MA963 4in1 4*5G/4G MIMO Wall Mount Antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
MIMO
617 MHz
5.925 MHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA
BEIDOU, Galileo, GLONASS, GPS, IRNSS
Module
4.76 dBi
50 Ohms
2 W
- 40 C
+ 85 C
10 Band
Bracket Mount
Connector
SMA Male
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.4 GHz, 5.2 GHz, 5.8 GHz
IoT Gateway, Routers, HD Video Streaming, Transportation
146 mm
134 mm
26 mm
IP67
3 M TGC200 x 4
Bulk
商标: Taoglas
电缆长度: 3 m
极性: Linear
工厂包装数量: 50
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MA963 Guardian 4-in-1 Wall-Mount Antenna

Taoglas MA963 Guardian 4-in-1 Wall-Mount Antenna is an innovative panel antenna designed for Internet of Things (IoT) gateways and routers with multiple wireless technologies. This Taoglas combination antenna delivers powerful MIMO antenna technology for LTE and sub 6GHz 5G bands covering 600MHz to 6GHz. It is also ideal for 5G/4G bands worldwide (including 3G/2G fallback) for access points, terminals, and routers. In addition, the MA963 covers CAT-M, NB-IoT, and 600MHz extended 5G/4G (band 71). The wide bandwidth allows designers to cover a range of technologies by installing a single antenna. This heavy-duty, IP67 waterproof external M2M antenna comes standard with 3m, low loss KSR200-P coaxial cables and SMA(M)ST connectors. Taoglas MA963 Guardian 4-in-1 Wall-Mount Antenna is well suited for IoT gateways and routers, HD video streaming, and transportation applications.

库存量: 39

库存:
39 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,320.3937 ¥1,320.39
¥1,181.7653 ¥11,817.65
¥1,181.6862 ¥59,084.31