637109

Molex CVS
814-637109
637109

制造商:

说明:
天线 Intl Cell Blade 4m RG174 SMC AdhsvMnt

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
3 GHz
3 GHz
Cellular (NBIoT, LTE), DSRC
IoT
Whip
Blade Tilt / Swivel
3.1 dBi
2:01
1 Band
Panel Mount
Connector
SMA Male
3 GHz
125.5 mm
34 mm
4 M RG174
商标: Molex CVS
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Molex CVS (formerly known as Laird Commercial Vehicle Solutions Division)

On March 1, 2019, Molex purchased the assets of Laird Commercial Vehicle Solutions Division business.

The part numbers affected by this will now be marketed as Molex CVS. We will continue to use Laird
part number as before in order to minimize the confusion as we move to the new brand. If you have not
been familiar with the Molex CVS companies in the past, we are confident that you will find that we
maintain Lairds reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for further information.

5-0819-04

合规代码
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

互联家居解决方案

Molex互联家居解决方案可帮助用户设计智能和集成的智能家居系统。智能家电和恒温器、网络安全和照明以及无线媒体设备在互联家居中具有重要地位。Molex广泛的产品组合包括电容式开关、LED显示器、天线以及USB连接器等,可支持各种现代家居应用。

天线解决方案

Molex天线解决方案包括NFC、ISM、LTE蜂窝、GNSS/GPS、多协议以及Wi-Fi®、蓝牙和Zigbee天线。天线向自由空间发射射频信号,对周围环境的若干因素非常敏感,从而影响传输距离。因此,用户在选择合适的天线时必须考虑各种因素。Molex天线具有高性能和易于集成的特点,适用于工业、消费、医疗和汽车市场中要求严苛的无线应用。

Asset Tracking Antennas

Molex Asset Tracking Antennas are a diverse line of asset tracking modules designed for dealers and other professionally certified installer-fitted antennas that are mounted on the roof, in the exterior trim or inside cars, trucks, and trailers. Provisions for concealment and non-visibility are typical in these applications through placement within instrument panels, beneath trim pieces, or integrated with exterior features. Molex Asset Tracking Antennas provide industry-leading RF performance in packages that can be embedded in instrument panels, A-pillars, and elsewhere in vehicles to enable stealth capabilities for asset tracking, theft recovery, and fleet management. 

安全和驾驶辅助解决方案

Molex安全和驾驶辅助解决方案便于开发高级特性,其战略性设计旨在打造更安全的驾驶体验。嵌入智能车辆的高级驾驶辅助系统 (ADAS) 是虚拟副驾驶员。汽车传感器和摄像头具有面部和眼部识别、盲点监测和泊车辅助等特性。Molex安全和驾驶辅助解决方案非常适合用于夜视、距离警告、安全气囊和安全带。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥135.2384 ¥135.24
¥107.0336 ¥1,070.34
¥101.4966 ¥2,537.42
¥93.7222 ¥9,372.22
¥89.1683 ¥22,292.08
¥85.9365 ¥42,968.25
¥83.2923 ¥83,292.30
5,000 报价