33-3972XF-01-01

Tallysman
456-33-3972XF-01-01
33-3972XF-01-01

制造商:

说明:
天线 eXtended Filtered Tri-band + L-Band includes ground plane, TNC Straigh Male Connector, Conical White, No Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Calian
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
Patch
1.164 GHz
1.606 GHz
GPS, GLONASS, Galileo, BEIDOU
Module
Radome
37 dB
1.5:1
- 40 C
+ 85 C
3 Band
Direct / Permanent Mount
Connector
TNC Female
1.539 GHz to 1.559 GHz
IP69K
Extended Filter
Bulk
商标: Tallysman
工厂包装数量: 1
子类别: Antennas
商标名: Accutenna
单位重量: 340.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TW3972XF Extended Filter Triple-Band GNSS Antennas

Tallysman TW3972XF Extended Filter Triple-Band GNSS Antennas provide coverage for triple-band GPS/QZSS-L1/L2/L5, GLONASS-G1/G2/G3, Galileo-E1/E5a/E5b, BeiDou-B1/B2/B2a, and NavIC-L5. These antennas feature a precision-tuned, twin circular dual-feed, stacked patch element, and a strong pre-filter to mitigate inter-modulated signal interference from Lidago, LTE, and other cellular bands. TW3972XF antennas offer an excellent axial ratio, a tightly grouped phase center variation, and increased system accuracy. Housed in a through-hole mount, weatherproof enclosure, TW3972XF antennas are designed for permanent installations. Tallysman TW3972XF GNSS Antennas are ideal for autonomous vehicle tracking and guidance, positive train control, precision agriculture, and precision GNSS positioning.

库存量: 19

库存:
19 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,141.1401 ¥3,141.14