33-5384-27-10-05-PC0

Tallysman
456-33-5384271005PC0
33-5384-27-10-05-PC0

制造商:

说明:
天线 GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9P Receiver . RTK Base Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox PointPerfect PPP-RTK . Moving Base Precise Heading . RS-232

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Calian
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
500 mW
- 40 C
+ 85 C
2 Band
Connector
21 mm
IP69K
Bulk
商标: Tallysman
电缆长度: 5 m
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TW5384 Smart GNSS Antennas

Tallysman TW5384 Smart GNSS Antennas feature a dual-band (L1/L2) antenna that integrates a Tallysman Accutenna® dual-feed ceramic patch. The GNSS antennas are multi-constellation, simultaneously covering GPS, GLONASS, Beidou, and Galileo. The antennas offer PointPerfect PPP-RTK via SPARTN and are RTK base/rover capable. The Tallysman TW5384 Smart GNSS Antennas contain a u-blox ZED-F9P high precision GNSS receiver, which allows users a GNNS resource with a UART interface over RS422/485 with an RJ45 connector. The antennas are ideal for various applications, including autonomous driving, robotics, unmanned aerial vehicles (UAV), geodetic surveys, and subsidence monitoring.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,696.004 ¥3,696.00