1399.99.0127

HUBER+SUHNER
455-1399990127
1399.99.0127

制造商:

说明:
天线 SENCITY Road with Tetra, WiFi and L1 GNSS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: 天线
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
Active
410 MHz
5.935 GHz
TETRA
GLONASS, GPS
802.11, WiFi
Module
Sharkfin
4 dBi, 7 dBi, 7 dBi
50 Ohms
2, 1.8, 1.8, 2
10 W
- 40 C
+ 85 C
4 Band
Direct / Permanent Mount
Connector
SMA Male/Female, SMA Female, TNC Male, TNC Female
420 MHz, 1.592 GHz, 2.545 GHz, 5.4175 GHz
Vehicle Rooftop, Heavy Duty, Bus, Truck
208 mm
83 mm
83 mm
IP68, IP69
300 mm ENVIROFLEX_316_D x 4
Road
商标: HUBER+SUHNER
极性: Vertical
工厂包装数量: 1
子类别: Antennas
商标名: SENCITY
零件号别名: 0 84145481
单位重量: 412 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8517710000
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,155.9948 ¥2,155.99
¥2,014.0555 ¥20,140.56
¥1,929.2716 ¥48,231.79