33-5794-19-10-0S-PC0

Tallysman
456-33-5794191005PC0
33-5794-19-10-0S-PC0

制造商:

说明:
天线

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Calian
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
1 W
- 40 C
+ 85 C
2 Band
Connector
21 mm
IP67
Bulk
商标: Tallysman
电缆长度: 5 m
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TW5394, TW5790 & TW5794 Smart GNSS Antennas

Tallysman TW5394, TW5790, and TW5794 Smart GNSS Antennas are dual-band (L1/L2) antennas that integrate a Tallysman Accutenna® ceramic patch with eXtreme filtering and u-blox ZED-F9P and NEO-D95 GNSS receivers. The antennas feature a simultaneous, multi-constellation capability, including GPS, Glonass, Beidou, and Galileo. The TW5394, TW5790, and TW5794 series provide PointPerfect PPP-RTK augmentation via SPARTN, base/rover operation, and a precise heading solution. The Tallysman TW5394, TW5790, and TW5794 Smart GNSS Antennas offer RS422/485 RJ45 connectors and USB 2.0 Type-A male connectors with a low-profile gray radome housing. The GNSS antennas are ideal for various smart applications, including autonomous driving, smart agriculture, robotics, and unmanned aerial vehicles (UAVs). The TW5790 antennas are also suitable for geodetic surveys, precision timing, subsidence monitoring, and digital twin applications.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,546.9844 ¥4,546.98