TG.55.8723

Taoglas
960-TG.55.8723
TG.55.8723

制造商:

说明:
天线 TG.55 With FAKRA Code D

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
617 MHz
5.925 GHz
50 Ohms
2 W
- 40 C
+ 85 C
10 Band
Panel Mount
FAKRA
172 mm
23.9 mm
13 mm
Bulk
商标: Taoglas
极性: Linear
工厂包装数量: 20
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TG.55.8723 5G/4G Terminal-Mount Monopole Antenna

Taoglas TG.55.8723 5G/4G Terminal-Mount Monopole Antenna offers high efficiency of up to 80%, a 600MHz to 6GHz bandwidth range, and maximum 2W input power. The TG.55.8723 antenna covers many 5G NR sub-6GHz bands, including the Extended LTE Band 71, and has an SMA (M) connector as standard, making it an ideal solution for any device requiring reliable performance in a slim form factor. The SMA (M) connector hinge mechanism allows the antenna to be rotated into the preferred orientation, helping to avoid other antennas or objects and with isolation by pointing the antenna in different directions when used in MIMO systems or when other antennas are present on the same device. Taoglas TG.55.8723 Monopole Antenna is designed primarily for use with modules and devices that require high efficiency and peak gain.

库存量: 114

库存:
114 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥146.9904 ¥146.99
¥125.6447 ¥1,256.45
¥120.4354 ¥2,408.71
¥109.4292 ¥10,942.92
¥99.4287 ¥25,851.46
¥97.519 ¥48,759.50
¥96.3664 ¥96,366.40