WS.03.B.305151

Taoglas
960-WS.03.B.305151
WS.03.B.305151

制造商:

说明:
天线 WS.03 Hercules Low Profile Wi-Fi 6 Permanent Mount Antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Vehicle Antennas
Passive Antenna
2.4 GHz
7.125 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiFi 6E
IoT, ISM
Module
4.3 dBi
50 Ohms
10 W
- 40 C
+ 85 C
3 Band
Direct / Permanent Mount
Connector
RP-SMA Male
2.45 GHz, 5.5 GHz, 6.5 GHz
Gateways and Routers, Remote Monitoring
29 mm
IP65
3 M TGC200
Tray
商标: Taoglas
电缆长度: 3 m
极性: Linear
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WS.03 Hercules Wi-Fi 6 Antenna

Taoglas WS.03 Hercules Wi-Fi® 6 Antenna offers a 4.3dBi maximum peak gain, 50Ω impedance rating, and omnidirectional radiation pattern. The WS.03 antenna is designed for heavy-duty work with extra thick threads and durable UV-resistant ASA housing that is also resistant to vandalism and direct attacks. The 29mm high construction ensures this antenna complies with the latest EU height restriction directives for roof-mounted objects. Taoglas WS.03 Hercules Wi-Fi 6 Antenna is ideal for remote monitoring, gateways and routers, HD video streaming, and smart cities.

库存量: 25

库存:
25
可立即发货
在途量:
173
预期 2026/12/23
45
预期 2027/3/9
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥431.1967 ¥431.20
¥413.9981 ¥4,139.98
¥361.4644 ¥9,036.61
¥343.3505 ¥34,335.05
¥339.2147 ¥84,803.68
1,000 报价