FG4060

TE Connectivity
814-FG4060
FG4060

制造商:

说明:
天线 OMNI,FG,406-416MHZ,1 00W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 天线
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
406 MHz
416 MHz
Fiberglass
2.15 dBi
50 Ohms
2:01
- 40 C
+ 85 C
1 Band
Bracket Mount
N-type Female
N Type Female
411 MHz
FG
商标: TE Connectivity
频率范围: 406 MHz to 416 MHz
极性: Vertical
工厂包装数量: 1
子类别: Antennas
单位重量: 521.640 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8529101000
USHTS:
8517710000
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

全向玻璃纤维基站天线

TE Connectivity/Laird外部天线全向玻璃纤维基站天线采用共线设计,封装在具有保护性紫外线抑制涂层的高密度玻璃纤维中 。辐射元件采用高效铜制成,并精心相位,以便在水平面上提供最大增益。这些天线设有经过调谐 的安装套管,以消除传输线中的射频电流,从而形成“冷”套管实现更好的安装。这款高品质、重点突出的光束可提供最高增益和最佳效率。TE Connectivity/Laird玻璃纤维天线用于陆基和海洋无线电,以及公共安全机构、商业组织和军方的数据传输等应用。

Two-Way Radio Antennas

TE Connectivity's (TE) Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

库存量: 8

库存:
8 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,365.5598 ¥1,365.56
¥1,121.9544 ¥11,219.54
¥1,088.1335 ¥27,203.34
100 报价