A5839H

Antenova
237-A5839H
A5839H

制造商:

说明:
天线 2.4-2.5GHz 802.11a/b/g/n

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Antenova
产品种类: 天线
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth
802.11 a/b/g/n, WiFi
802.15.4 (ANT, Thread, Zigbee)
Chip
Ceramic
- 1.2 dBi
50 Ohms
1.8:1
- 40 C
+ 140 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards
12.8 mm
3.9 mm
1.1 mm
Rufa
Reel
Cut Tape
MouseReel
商标: Antenova
极性: Linear
工厂包装数量: 1000
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rufa 2.4GHz Antennas

Antenova Rufa 2.4GHz Antennas are designed explicitly for 2.4GHz frequency applications such as BLUETOOTH® (BT) / Bluetooth Low Energy (BLE), Wi-Fi® (802.11/ab/g/n), and ZigBee®. These 2.4GHz antennas offer SMD mounting technology while utilizing ground planes for efficient radiation. The Rufa 2.4GHz antennas facilitate low-profile design, which results in easy integration. These 2.4GHz antennas operate at a 2.4GHz to 2.5GHz frequency range and a -40°C to -140°C temperature range. Antenova Rufa 2.4GHz antennas deliver 2.1dBi peak gain and come in 12.8mm x 3.9mm x 1.1mm dimensions. Typical applications include wearables, notebooks, PC cards, and sensors.

库存量: 955

库存:
955 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥22.4192 ¥22.42
¥14.1476 ¥141.48
¥13.4018 ¥335.05
¥10.7576 ¥1,075.76
¥10.0909 ¥2,522.73
¥9.5937 ¥4,796.85
整卷卷轴(请按1000的倍数订购)
¥9.0965 ¥9,096.50
¥8.6897 ¥17,379.40
¥8.3507 ¥41,753.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩