W3554B0293

Pulse Electronics
673-W3554B0293
W3554B0293

制造商:

说明:
天线 Monopole W/293mm Cbl 698-6000MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
698 MHz
6 GHz
Bluetooth, BLE
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID, U-NII
PCB Trace
T-Bar
1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi
50 Ohms
5 W
- 40 C
+ 85 C
5 Band
Adhesive Mount
Connector
U.FL
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz
Cellular Applications, Satellite, Wireless Applications
120 mm
30 mm
0.2 mm
293 mm RF1.13
W3554
Bulk
商标: Pulse Electronics
电缆长度: 293 mm
极性: Linear
工厂包装数量: 5
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

W3554 High-Efficiency Wideband LTE Dipole Antennas

Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas offer a covered frequency range of 698MHz to 6000MHz. The W3554 measures 30mm x 120mm x 0.2mm and weighs only 1.5g. These dipole antennas are constructed from lead-free materials and are lead-free soldering compatible. Multiple cable lengths and connector options are available. Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas offer 50Ω impedance, 5W power withstanding, and an operating temperature range of -40°C to +85°C. The W3554 is compatible with Hirose coaxial cable connectors U.FL and I-PEX MHF.

5G天线

PulseLarsen 5G天线的工作频率范围为617MHz至7125MHz,效率可达83%。这些天线产品适用于新兴的5G网络,支持共享频谱LTE网络的CBRS频段。Pulse 5G天线产品包括PCB/FPC天线、复合天线和具有多种连接器选项的棒状天线。这些天线解决方案是消费类设备、汽车电子、工业监控、企业路由器和小蜂窝应用的理想选择。

LTE CAT M1 Solutions

Pulse Electronics LTE CAT M1 Solutions feature technologies that drive wireless connectivity for IoT devices. These technologies are built with devices utilizing lower-complexity wireless modems for greater cost-effectiveness. They also meet low-power, wide-area (LPWA) LTE standards that reduce power consumption for longer battery life. Pulse Electronics LTE CAT M1 solutions reduce complexity by using a single antenna with slightly reduced bandwidth requirements instead of the common two-antenna design. 

库存量: 288

库存:
288 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
数量大于288的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥70.3086 ¥70.31
¥60.1386 ¥601.39
¥57.3249 ¥1,433.12
¥50.624 ¥5,062.40
¥48.6352 ¥12,158.80
¥46.7368 ¥23,368.40
¥42.601 ¥42,601.00
2,500 报价