AWB2021-B

HMS Networks
898-AWB2021-B
AWB2021-B

制造商:

说明:
多协议模块 Wireless Bolt-CAN Interface (Sunbolt)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HMS Networks
产品种类: 多协议模块
RoHS:  
Anybus Wireless
2.4 GHz, 5 GHz
18 dBm
CAN, Ethernet, WiFi
9 V
30 V
- 40 C
+ 65 C
Built-In
68 mm x 75 mm
Bluetooth 2.1
802.11 a/b/g/n/d
Multiprotocol Modules
Bulk
商标: HMS Networks
数据速率: 1 Mb/s
安装风格: Screw Mount
工作电源电压: 9 V to 30 V
产品类型: Multiprotocol Modules
接收器灵敏度: - 90 dBm
工厂包装数量: 1
子类别: Wireless & RF Modules
商标名: Anybus
类型: Wireless Bolt - CAN
单位重量: 299.371 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
瑞典
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Anybus® Industrial Wireless Solutions

HMS Networks Anybus® Industrial Wireless Solutions encompass a broad range of products to connect industrial machines or devices wirelessly. Anybus Wireless Bridge™ components are ideal for cable replacement in hard-to-reach locations or wherever cables are not desirable. Anybus Wireless Bolt™ provides wireless access for industrial machines in a robust, innovative form factor. The wireless network infrastructure offers an industrial-grade hub connecting several wireless slaves and is ideal for larger installations as it provides a Gigabit Ethernet connection. All components come with an easy-to-use built-in web page, allowing set-up connection in minutes.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,053.9476 ¥5,053.95