S017

M5Stack
170-S017
S017

制造商:

说明:
射频模块 S017 is a specialized Core product designed for reliable embedded development, system integration, prototyping, automation, and professional application deployment projects.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 射频模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
RF Transceivers
8236.8 MHz
SPI
11.5 mm x 12 mm x 1.6 mm
商标: M5Stack
数据速率: 850 kb/s, 6.81 Mb/s
工作电源电压: 3.3 V
产品类型: RF Modules
子类别: Wireless & RF Modules
单位重量: 4.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Stamp UWB Module

M5Stack Stamp UWB Module is an ultra-compact embedded UWB ranging module that supports castellated-hole SMT mounting. This module integrates the low-power QM33120W UWB transceiver, which is compatible with IEEE 802.15.4-2020 and IEEE 802.15.4z-2020 BPRF. The Stamp UWB module offers stable RF performance and operates on UWB Channel 9 with a center frequency of 7987.2MHz. This module supports TWR and TDoA positioning solutions for centimeter-level ranging and high-precision positioning. The Stamp UWB module features an SPI communication interface and supports 850kbps and 6.81Mbps wireless communication data rates. Typical applications include indoor personnel positioning, cargo and asset tracking, proximity detection, and robot navigation.

供货情况

库存: