2JW0180Z-C868B

2J Antennas
79-2JW0180Z-C868B
2JW0180Z-C868B

制造商:

说明:
天线 MACHETE 5GNR/UHF/4GLTE/3G/2G ULT

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
2J Antennas
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
410 MHz
5.925 GHz
Swivel
-7 dB, - 4.2 dB, - 2.4 dB, - -4.4 dB, - 5.5 dB
50 Ohms
3.8:1; 1.7:1; 2.5:1; 4.1:1; 2.1:1
25 W
- 40 C
+ 85 C
5 Band
Base Mount
Connector
SMA Male
171 mm
38 mm
13.8 mm
MACHETE
Bulk
商标: 2J Antennas
频率范围: 410 MHz to 496 MHz, 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
极性: Linear
工厂包装数量: 1
子类别: Antennas
商标名: 2J Antennas
单位重量: 55 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
斯洛伐克
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Machete Antennas

2J Antennas Machete Antennas are constructed with a connector-mount design with a hinged connector for 5G New Radio (NR), UHF, cellular, and LTE applications. These ultra-wideband antennas are ground plane independent and are engineered to deliver high performance. The antenna body offers dimensions of 171mm x 38mm x 13.8mm and is RoHS and REACH compliant. Additional specifications include 25W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. 2J Machete Antennas are suitable for HD video transmission, gateways, routers, public transportation, logistics, and automotive applications.

库存量: 39

库存:
39 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.432 ¥165.43
¥142.7642 ¥1,427.64
¥136.1537 ¥3,403.84
¥124.1531 ¥12,415.31
¥118.1189 ¥29,529.73
¥113.904 ¥56,952.00
1,000 报价