1001044

KYOCERA AVX
581-1001044
1001044

制造商:

说明:
天线 GPS 13x13x4mm Cerami c Patch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Patch
1.575 GHz
1.575 GHz
GPS
Patch
Ceramic
0.3 dBic
50 Ohms
2:1
1 Band
Adhesive Mount
Pin
1.575 GHz
12.8 mm
12.8 mm
4.0 mm
1001044
Bulk
商标: KYOCERA AVX
频率范围: 1.575 GHz
极性: RHCP
工厂包装数量: 80
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.

库存量: 31

库存:
31 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥34.0808 ¥34.08
¥29.0297 ¥290.30
¥27.9562 ¥698.91
¥26.0578 ¥2,084.62
¥25.3911 ¥6,093.86
¥24.8148 ¥13,896.29
¥23.6622 ¥24,608.69
¥23.0746 ¥59,070.98
5,040 报价