VFQ69383B21JN-518L

TE Connectivity
239-VFQ69383B21J518L
VFQ69383B21JN-518L

制造商:

说明:
天线 VEHICULAR,MIMO,4 PORTS LTE1/2,WIFI1,GNSS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 天线
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Active
698 MHz
6 GHz
Bluetooth
3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS
BEIDOU, GNSS, GPS
802.11, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Module
Sharkfin
0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi
50 Ohms
1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2
10 W
- 30 C
+ 70 C
9 Band
Direct / Permanent Mount
Connector
RP-SMA Male, SMA Male
752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz
FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others
179 mm
63 mm
48 mm
IP67
1 ft LMR100 x 3, 17 ft RG174
Gar
商标: TE Connectivity
电缆长度: 5.18 m
极性: Linear - Vertical
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5G-Ready Low-Profile MIMO Vehicular Antennas

TE Connectivity's (TE) 5G-Ready Low-Profile MIMO Vehicular Antennas (Gar and Barracuda) feature multiband operation and GNSS navigation, providing increased signal reliability, data throughput, and capacity. The Gar (VFP69383B22JN) has five ports and is configured for 2-port MIMO operation over the 3G/4G/ISM/CBRS bands and 2-port MIMO operation over the low/high-frequency Wi-Fi® bands. The additional fifth port provides an active antenna for enabling GNSS global navigation services. The Barracuda (VFH69383B23JW) has the same form factor and capabilities as Gar but adds a third port for MIMO operation over the low/high-frequency Wi-Fi bands, with the sixth port providing GNSS services.

库存量: 2

库存:
2 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于2的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,762.348 ¥1,762.35
¥1,555.2303 ¥15,552.30
¥1,510.2337 ¥37,755.84