GGSFTP.50.7.A.08

Taoglas
960-GGSFTP507A08
GGSFTP.50.7.A.08

制造商:

说明:
天线 GGSFTP.50.7.A.08 GPS L1,L2 Single Feed Stacked 50mm Terrablast Patch

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.227 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS
Patch
Stacked
4.6 dBi, 2.6 dBi
50 Ohms
- 30 C
+ 85 C
2 Band
Adhesive Mount
Pin
1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz
Transportation, Defense, Marine, Aviation, Agriculture, UAV Navigation, Surveying, Weather Forecasting, Tracking, Inventory Management
50 mm
50 mm
7 mm
Sure
Tray
商标: Taoglas
极性: RHCP
工厂包装数量: 32
子类别: Antennas
单位重量: 36.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GGSFTP.50.7.A.08 Terrablast Antenna

Taoglas GGSFTP.50.7.A.08 Terrablast Antenna is a 50mm x 50mm, low profile 50mm x 50mm, embedded stacked passive patch antenna with 7mm thickness. This antenna is tuned and tested on 70mm x 70mm ground plane, working at (GPS) 1575.42MHz, 1227.6MHz, and (GLONASS) 1602MHz. The antenna with low-profile patch design utilizes the Terrablast material that provides a lightweight and robust solution for applications. Applications include tracking and inventory management, precision transportation, defense, marine, aviation, agriculture, UAV navigation, surveying, and improved weather forecasting.

库存量: 45

库存:
45 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥286.9409 ¥286.94
¥248.6452 ¥2,486.45
¥233.6727 ¥5,841.82
¥205.6374 ¥19,741.19

可能的更换

Taoglas HP24510.A
Taoglas
天线 Dual Feed GNSS L1/L2 Stacked Patch Ceramic Antenna