MA501.C.AC.001

Taoglas
960-MA501CC305151
MA501.C.AC.001

制造商:

说明:
天线 Hercules MA501 2in1 Permanent Mount GPS/GALILEO Wi-Fi Antenna oe48*29mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
Active
1.57542 GHz
5.35 GHz
Bluetooth, BLE
Galileo, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Dome
32 dB, 3.05 dBi, 4.05 dBi, 4.11 dBi, 4.74 dBi, 4.37 dBi, 4.71 dBi
10 MHz
50 Ohms
2:1, 1.8:1
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
RP-SMA Male, SMA Male
1.575 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 5.15 GHz, 5.25 GHz, 5.35 GHz
HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage
29 mm
IP67, IP69K
3 M NFC200, 3 M RG174
Hercules
Bulk
商标: Taoglas
电缆长度: 3 m
极性: Linear - Horizontal, RHCP
工厂包装数量: 50
子类别: Antennas
零件号别名: MA.501.C.A301111.C305151
单位重量: 284.256 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Hercules Screw-Mount External Antennas

Taoglas Hercules Series Screw Mount External Antennas are high-performance, thread-mount antennas for external use on mesh networks, vehicles, and outdoor and indoor assets. They are designed for heavy-duty work with extra thick threads, making them ideal for robust, covert installations where durability is paramount. They are suitable for telematics and M2M applications for commercial vehicle installations for fleet management etc. Durable UV-resistant ABS housing is resistant to vandalism and direct attack. The advantage of the Taoglas solution is that the antenna inside is tuned for its housing, giving the device maximum sensitivity. Taoglas Hercules Series Screw Mount External Antennas were designed based on market feedback - thick threads, waterproof, no fin, low profile etc. All external antennas are available with the cable and connector required to connect directly to the device.

Advanced Antenna Solutions for Emergency Services

Taoglas Advanced Antenna Solutions for Emergency Services include high-performance antennas designed with emergency services and mission-critical industries in mind. These antennas support all cellular bands, including 5G/4G, GNSS, Wi-Fi, and TETRA. Antennas are available in combinations up to 17-in-1 with adhesive and permanent mounting options with customizable cable lengths and connectors.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
50
预期 2027/2/3
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥762.8856 ¥762.89
¥655.9424 ¥6,559.42
¥647.7499 ¥32,387.50
¥609.7819 ¥60,978.19
250 报价