2J2115K-B07H

2J Antennas
79-2J2115K-B07H
2J2115K-B07H

制造商:

说明:
天线 BAYONET 868/915MHZ/SIGFOX/LORA/L

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
2J Antennas
产品种类: 天线
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
863 MHz
928 MHz
LoRa
ISM, Sigfox, ZigBee
Whip
3.4 dBi, 3.7 dBi
50 Ohms
1.4:1, 1.6:1
50 W
- 40 C
+ 85 C
2 Band
Wall Mount
SMA Male
868 MHz, 915 MHz
219 mm
LL195
BAYONET
Bulk
商标: 2J Antennas
电缆长度: 200 cm
频率范围: 863 MHz to 870 MHz, 902 MHz to 928 MHz
极性: Linear
工厂包装数量: 1
子类别: Antennas
商标名: 2J Antennas
零件号别名: SI306100956
单位重量: 190 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
斯洛伐克
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Bayonet Antennas

2J Antennas Bayonet Antennas cover a wide array of frequency bands and standards, including Wi-Fi®, BLUETOOTH®, Zigbee®, LoRa, ISM, Sigfox, 5G, 4G, 3G, and 2G. These omnidirectional antennas are ground plane independent and come in a wall- or connector-mount design with an IP67 protection rating, depending on the model. The series includes a variety of connector types, such as SMA-male standard, N-male right angle, and N-male or female standard. Additional features include linear polarization, 50Ω impedance, and a maximum input power of 25W, 35W, or 50W. These Bayonet antennas from 2J are measured in a certified CTIA 3D anechoic chamber and comply with RoHS and REACH requirements.

库存量: 8

库存:
8 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥269.9005 ¥269.90
¥235.8197 ¥2,358.20
¥224.4858 ¥5,612.15
¥207.7053 ¥20,770.53
¥198.5975 ¥49,649.38