ESP32-PICO-V3-ZERO(P103AH0000PH3Q0)

Espressif Systems
356-ESP32-PICOV3ZERO
ESP32-PICO-V3-ZERO(P103AH0000PH3Q0)

制造商:

说明:
多协议模块 SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK).

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Espressif
产品种类: 多协议模块
RoHS:  
ESP32
2.4 GHz
19.5 dBm
GPIO, I2C, I2S, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
16 mm x 23 mm x 2.3 mm
BLE, Bluetooth 4.2
802.11 b/g/n
Reel
Cut Tape
商标: Espressif Systems
数据速率: 150 Mb/s
湿度敏感性: Yes
工作电源电压: 3 V to 3.6 V
产品类型: Multiprotocol Modules
工厂包装数量: 650
子类别: Wireless & RF Modules
接收供电电流: 116 mA
传输供电电流: 233 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2

合规代码
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESP32-PICO-V3-ZERO Alexa Connect Kit (ACK) Module

Espressif Systems ESP32-PICO-V3-ZERO Alexa Connect Kit (ACK) Module is based on the ESP32-PICO-V3 System-in-Package (SiP) device. The kit provides a complete Wi-Fi and Bluetooth® solution with an embedded Xtensa® dual-core 32-bit LX6microprocessor. The module has a 4MB SPI flash, and an ESP32 chip, which is a single 2.4GHz Wi-Fi and Bluetooth combo chip. The ESP32-PICO-V3-ZERO integrates all peripheral components seamlessly. It includes crystal oscillator, flash, filter capacitors, and RF matching links in one single package. Module assembly and testing are already done at the SiP level. The ESP32-PICO-V3-ZERO reduces the complexity of the supply chain and improves control efficiency. It is ultra-small in size, with robust performance and low energy consumption.

库存量: 470

库存:
470 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥47.3131 ¥47.31
¥41.6857 ¥416.86
¥35.7306 ¥893.27
¥33.9113 ¥3,391.13
¥32.5101 ¥8,127.53
整卷卷轴(请按650的倍数订购)
¥28.0353 ¥18,222.95
¥27.9562 ¥36,343.06