2904801

Phoenix Contact
651-2904801
2904801

制造商:

说明:
天线 RAD-900-ANT OMNI-2-2-RSMA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
900 MHz
Cellular (NBIoT, LTE), GSM, UMTS
802.11
RFID
Whip
Straight with Base
2.15 dBi
50 Ohms
- 40 C
+ 75 C
1 Band
Bracket Mount
Connector
RP-SMA Male
900 MHz
8.9 cm
IP65
1.8 M Coax
RAD
商标: Phoenix Contact
电缆长度: 1.8 m
工厂包装数量: 1
子类别: Antennas
零件号别名: RAD-900-ANT-OMNI-2-2-RSMA RAD900ANTOMNI22RSMA
单位重量: 124.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.

库存量: 29

库存:
29 可立即发货
生产周期:
25 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,100.3262 ¥1,100.33