SGPDF254.A

Taoglas
960-SGPDF254.A
SGPDF254.A

制造商:

说明:
天线 Passive Dual Feed GNSS L1 SMD Patch Ceramic Antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
GPS, GLONASS, BEIDOU, Galileo
4.36 dBi
50 Ohms
- 40 C
+ 85 C
SMD/SMT
SMD/SMT
1.57542 GHz
25 mm
25 mm
4 mm
Reel
Cut Tape
商标: Taoglas
频率范围: 1.561 GHz to 1.603 GHz
湿度敏感性: Yes
极性: Linear
工厂包装数量: 200
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SGPDF254.A SMD Dual Feed Patch Antenna

Taoglas SGPDF254.A SMD Dual Feed Patch Antenna is a single-band active GNSS patch antenna covering GPS/GLONASS/BeiDou/Galileo. This antenna is designed with a dual-pin patch to enhance performance by improving multipath rejection and ensuring clear signal reception and transmission. The SGPDF254.A antenna is mounted using an SMD process via tape and reel for easy installation. This RoHS and Reach-compliant dual-feed patch antenna is designed for a 70mm x 70mm ground plane. Typical applications include wearables, asset tracking, and navigation systems.

库存量: 398

库存:
398 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.7991 ¥49.80
¥43.1773 ¥431.77
¥40.8608 ¥1,021.52
¥36.2278 ¥3,622.78
整卷卷轴(请按200的倍数订购)
¥36.1487 ¥7,229.74
¥34.0017 ¥13,600.68
¥31.8434 ¥31,843.40