TCM 310

EnOcean
808-TCM310
TCM 310

制造商:

说明:
Sub-GHz模块 Gateway Transceiver Module, 868 MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
EnOcean
产品种类: Sub-GHz模块
RoHS:  
TCM 310
868.3 MHz
3 dBm
UART
2.6 V
4.5 V
24 mA
33 mA
- 25 C
+ 85 C
22 mm x 19 mm x 3 mm
RF Transceivers
商标: EnOcean
数据速率: 125 kB/s
湿度敏感性: Yes
产品类型: Sub-GHz Modules
工厂包装数量: 250
子类别: Wireless & RF Modules
商标名: TCM 310
零件号别名: S3003-K310
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5D992.c
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Transceiver Modules

EnOcean Transceiver Modules blend automation and digitization seamlessly with smart buildings. The EnOcean Transceiver Modules pave the way for intelligent environments, allowing for effortless control and connectivity. By harnessing the power of wireless transceiver modules, communication with other EnOcean-based devices becomes easy, offering a streamlined solution for many applications. From precise LED lighting control and efficient heating management to IoT solutions through gateways to the cloud, the modules transform spaces into interconnected innovations.

TCM310 & TCM310U Transceiver Modules for Gateways

EnOcean TCM310 and TCM310U Transceiver Modules for Gateways revolutionize EnOcean 868MHz and 902MHz radio systems. The EnOcean TCM310 and TCM310U feature a bi-directional radio interface at one end and a bi-directional serial interface at the other. The devices bridge the gap between these two domains. Its transparent transmission of radio messages through the serial interface empowers external host processors or host PCs to communicate in both directions effortlessly.

库存量: 27

库存:
27
可立即发货
在途量:
750
预期 2027/1/7
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥125.8142 ¥125.81
¥121.5089 ¥3,037.72
¥116.5482 ¥11,654.82
¥103.7227 ¥25,930.68
¥103.6436 ¥51,821.80