EFB2455A3S-25MHF1

Ezurio
239-EFB2455A3S25MHF1
EFB2455A3S-25MHF1

制造商:

说明:
天线 Embed,PIFA,250mm 2.4/5.5GHz,MHF1,FLEX

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Ezurio
产品种类: 天线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
FlexPIFA
Bulk
商标: Ezurio
工厂包装数量: 200
子类别: Antennas
商标名: FlexPIFA
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517790000
TARIC:
8517790000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

配备MHF1/U.FL电缆的FlexPIFA™ 3dBi天线

Laird Connectivity配备MHF1/U.FL电缆的FlexPIFA™ 3dBi天线具有2.4GHz和5.5GHz频率额定值、50Ω阻抗和线性极化特性。这些双频天线在潮湿和热/冷循环条件下,亦可使用粘合剂将其固定在表面上,从而实现快速方便地安装。Laird Connectivity FlexPIFA 3dBi天线可以安装在各种厚度的非导电表面、平面或弯曲表面上,也可以靠近金属或人体安装。

FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas

Ezurio FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas are 2.4/5.5GHz dual-band flexible Planar Inverted-F Antennas (PIFA) that are designed to deliver strong performance in challenging environments. These antennas provide a quick and easy installation with unmatched flexibility to solve real-world antenna design challenges. The FlexPIFA adhesive-backed antennas can be installed across a broad array of environments, enclosures, or even body-worn applications including different non-conductive surfaces and thicknesses, on flat/curved surfaces, and near metals or the human body. The adhesive on these antennas holds onto the surface during humidity exposure and hot/cold cycles.

供货情况

库存: