TSA100

Taoglas
960-TSA100
TSA100

制造商:

说明:
天线 LTE Mod. + Smart Ant USB2.0 and SIM card

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Antenna Kits
Cellular (NBIoT, LTE)
50 Ohms
- 40 C
+ 85 C
243 mm
141 mm
45 mm
IP67
TSA
Bulk
商标: Taoglas
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Shift LTE Beam Steering Smart Antenna System

Taoglas Shift Smart Antenna System is an LTE beam steering antenna system for the Internet of Things (IoT) that delivers up to a 25% improvement in throughput and increased coverage. Taoglas Shift dynamically adjusts the radiation pattern to optimize the communication link between the user and base station. This dynamic optimization results in increased antenna gain for each antenna in the MIMO pair, in turn translating into higher throughput. The higher throughput provides faster downloads. Shift Advantage TSAx00 is fully enclosed, ruggedized, and waterproof. The antenna features USB connection for power and control.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 100   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,390.9766 ¥439,097.66