RN171-I/RM

Microchip Technology
765-RN-171
RN171-I/RM

制造商:

说明:
WiFi模块 - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: WiFi模块 - 802.11
RoHS:  
RN171
802.11 b/g
2.4 GHz
11 Mb/s, 54 Mb/s
GPIO, SDIO, SPI, UART
4 V
3.7 V
12 dBm
190 mA
40 mA
- 40 C
+ 85 C
Tray
天线连接器类型: Chip
商标: Microchip Technology
尺寸: 27 mm x 18 mm x 3.1 mm
调制技术: DSSS, OFDM
湿度敏感性: Yes
工作电源电压: 3.3 V
产品类型: WiFi Modules
安全: WEP, WPA, WPA2
工厂包装数量: 50
子类别: Wireless & RF Modules
单位重量: 8.536 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Description of Change:
A large number of Roving product part numbers are changing in
part number name only.

Reason for Change:
Roving Networks is now a part of Microchip Technology. As part
of this transition, a large number of Roving's part numbers are
changing to reflect Microchip part numbers.

Impact (Form, Fit, Function, Quality and/or Reliability):
There are no changes to form, fit, function, quality and/or
reliability to any of the part numbers listed.

Product Identification:
Product identification will not change.


Affected Part Number New Part Number

RN-121 RN121-I/RM
RN-123 RN123-I/RM
RN-125 RN125-I/RM
RN-131C RN131C/RM
RN-131G RN131G-I/RM
RN-134 RN134-I/RM
RN-171 RN171-I/RM
RN-174-C RN174C-I/RM
RN-174-P RN174P-I/RM
RN-174-U RN174U-I/RM
RN-174-W RN174W-I/RM
RN-21 RN21-I/RM
RN-24-E RN24E-I/RM
RN-24-S RN24S-I/RM
RN-25-E RN25E-I/RM
RN-25-S RN25S-I/RM
RN-41 RN41-I/RM
RN-42 RN42-I/RM
RN-42-N RN42N-I/RM
RN-42-SM RN42SM-I/RM
RN-XV-S RN171XVS-I/RM
RN-XV-U RN171XVU-I/RM
RN-XV-W RN171XVW-I/RM

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-5

合规代码
CNHTS:
8517629990
CAHTS:
8542390000
USHTS:
8529902100
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A992.C
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

联网(有线和无线)

Microchip Technology Connectivity易于添加到应用中,因为Microchip的MCU和MPU设计用于与Microchip有线和无线器件兼容。通过各种有线连接解决方案组合,可提供强大、可靠、高速的连接。通过各种无线连接解决方案,可实现具有较高流动性和便利性的增强用户体验。另外,得益于预先认证的模块,设计人员无需担心违反通信法规。

RN171 Wireless LAN Modules & Eval Boards

RN171 802.11 b/g Wireless LAN Modules are complete, standalone TCP/IP wireless networking module. It incorporates a 2.4GHz radio, 32-bit SPARC processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. With its small form factor and extremely low power consumption, the RN171 is perfect for mobile wireless applications such as asset monitoring, sensors, and portable battery-operated devices.

无线连接解决方案

Microchip Technology无线连接解决方案可让您通过无线IC、模块、软件和开发套件快速将连接集成到设计中,从而让您的客户轻松实现连接。Microchip全面的无线产品组合提供先进的技术,可满足您对范围、数据速率、互操作性、频率和拓扑的需求。Microchip Technology经过全面认证的模块可实现即时无线连接,节省开发成本并缩短产品上市时间。

远程医疗/医疗解决方案

Microchip Technology远程医疗/医疗解决方案可满足医疗市场日益增长的远程医疗领域对医疗物联网设备日益增长的需求。多年来,Microchip一直专注医疗产品集团,为医疗设备设计人员提供支持。Microchip为各类医疗设备提供无限支持,长期为其产品提供可靠的保障。Microchip为医疗物联网设备开发人员提供各种产品、演示设计文件和经验丰富的支持,使其医疗物联网设计变得智能、联网和安全。

库存量: 91

库存:
91 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥289.6755 ¥289.68
¥271.7198 ¥6,793.00