GPDF254.A

Taoglas
960-GPDF254.A
GPDF254.A

制造商:

说明:
天线 GPS/GLONASS/BeiDou/Galileo Dual Feed Single Patch Antenna 25*24*4mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
151 MHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS
Patch
Ceramic
1.4 dBi, 3.1 dBi, 1.7 dBi
22 MHz
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive Mount
Pin
1.561 GHz, 1.575 GHz, 1.602 GHz
High Accuracy Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Transportation, Telematics, Precision Agriculture, RTK Systems
25 mm
25 mm
4 mm
Tray
商标: Taoglas
极性: RHCP
工厂包装数量: 100
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GPDF254.A Passive Dual Pin GNSS Patch Antenna

Taoglas GPDF254.A Passive Dual Pin GNSS Patch Antenna is a high-performance, single-band passive GNSS L1 antenna designed to provide positional accuracy on the full GNSS L1 spectrum. The component features a dual-feed, passive patch design which makes it ideal for next-generation GNSS devices that require excellent positional accuracy in a small form factor. The patch antenna, by means of a double resonance design, offers a wide-band operation over GNSS systems including GPS (L1), GLONASS (G1), Galileo (E1), and BeiDou(B1). The 25mm patch uses a dual-feed configuration to obtain an optimal axial ratio. When used on the base and/or the rover as part of an RTK configuration, the GPDF254.A can achieve genuine cm-level accuracy with proven results. The GPDF254.A is manufactured and tested in a TS16949 first-tier automotive-approved facility.

库存量: 136

库存:
136 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥162.042 ¥162.04
¥141.1935 ¥1,411.94
¥120.1868 ¥3,004.67
¥109.4292 ¥10,942.92
¥108.3557 ¥54,177.85
1,000 报价