MA996.A.003

Taoglas
960-MA996.A.003
MA996.A.003

制造商:

说明:
天线 Guardian HP 6in1 -4*5G/4G MIMO 2m TGC-302 SMA(M) 2*WiFi MIMO 2m TGC-302 RP-SMA(M)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
MIMO
617 MHz
7.125 GHz
Module
Panel
4.23 dBi, 3.81 dBi, 5.15 dBi, 3.95 dBi, 3.32 dBi, 4.33 dBi, 7.42 dBi, 7.42 dBi, 5.96 dBi
50 Ohms
2 W
- 40 C
+ 85 C
8 Band
Adhesive Mount
Connector
SMA Male
Automotive, Vehicle Tracking
360 mm
160 mm
16.5 mm
IP67
TGC-200, RG174
Guardian
Bulk
商标: Taoglas
电缆长度: 2 m
频率范围: 617 MHz to 7.125 GHz
极性: Linear
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Guardian Adhesive- & Wall-Mount Antennas

Taoglas Guardian Adhesive- and Wall-Mount Antennas are available in various options, ranging from 2-in-1 to 8-in-1 antennas. The Guardian lineup is offered in two sizes: 146mm x 134mm x 20mm and 360mm x 160mm x 16.5mm. These low-profile antennas feature an IP67 waterproof enclosure and TGC-200, TGC-302, or RG174 cables in three lengths: 1m, 2m, or 3m. These products are RoHS and REACH compliant. Taoglas Guardian Adhesive- and Wall-Mount Antennas are designed for IoT gateway, router devices, HD video streaming, transportation, and remote monitoring applications.

库存量: 47

库存:
47 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,623.9682 ¥1,623.97
¥1,435.1226 ¥14,351.23
¥1,323.8741 ¥33,096.85