33-HC979XF-35

Tallysman
456-33-HC979XF-35
33-HC979XF-35

制造商:

说明:
天线 Full GNSS Spectrum+L-band w/eXtended Filtering 35dB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Calian
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
1.164 GHz
1.606 GHz
35 dB
1.5:1
- 45 C
+ 85 C
3 Band
Screw
Connector
SMA-Male
62.4 mm
IP69K
Bulk
商标: Tallysman
极性: Linear
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HC979XF Multi-Constellation Full-Band Antennas

Tallysman HC979XF Multi-Constellation Full-Band Antennas are designed for precision positions, covering various frequency bands, including GPS, GLONASS, BeiDou, and NavIC-L5. The HC979XF antennas feature a light and compact design and a precision-tuned helix element that offers excellent axial ratios and operates without needing a ground plane. These antennas have a low current, low noise amplifier (LNA) that has an integrated low-loss pre-filter. Tallysman HC979XF Multi-Constellation Full-Band Antennas are suitable for autonomous unmanned aerial vehicles (UAVs), precision GNSS positioning, and marine and avionic systems.

库存量: 18

库存:
18 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,650.4715 ¥2,650.47