+ 60 C 天线

结果: 182
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
RF Solutions 天线 5G GSM Stubby +5dB Mag Mount SMA(M) IP67
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 4.8 GHz 5 dBi, 7 dBi 50 Ohms 1.5 20 W - 40 C + 60 C 3 Band Magnetic Mount SMA-Male 80 mm IP67 RG-174 5G ANTENNA
LPRS ANT-WP433SMA-Y
LPRS 天线 433 MHz Waterproof Whip Antenna
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Whip 433 MHz 1.8 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band PCB Mount Connector SMA Male Portable and Fixed Applications 96 mm Bulk
LPRS ANT-WP915SMA-Y
LPRS 天线 902-928MHz Waterprof Whip Antenna
RFID/NFC Antennas Outdoor Antennas Whip 902 MHz 928 MHz 2.5 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band PCB Mount Connector SMA Male 95 mm Bulk
Quectel 天线 5G 4in1 Wall & Pole Mount Combo Stadium Antenna
Outdoor Antennas High Capacity Antenna 1.695 GHz 4.2 GHz LTE 15.6 dBi 50 Ohms 1.5 150 W - 40 C + 60 C 4 Band Wall Mount Connector 7/16 DIN Female, 4.3-10 Female
Quectel 天线 External Antenna, Small cell, 4in1, Wall & Pole mount, 210 210 48 mm, Combo, 5G*4,500mm, 402 NM FJ, 4.3.10-Female, IP65, RoHS&REACH Compliant
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 4.2 GHz 12 dBi - 40 C + 60 C 1 Band Wall Mount Connector 4.3.10 Female 210 mm 210 mm 48 mm IP65 402 NM J Bulk
Quectel 天线 5G 4in1 Wall & Pole Mount Combo Directional Antenna
Outdoor Antennas Directional Antenna 617 MHz 4.2 GHz LTE 7.6 dBi 50 Ohms 1.7 200 W - 30 C + 60 C 5 Band Wall Mount 4.3-10 Female
Quectel 天线 External Antenna, Small cell, 2in1, Screw mount, F 256 18mm, Combo, 5G*2,300mm, 402 NM FJ, 4.3.10-Female, RoHS&REACH Compliant
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.95 GHz 6.5 dBi 50 Ohms 50 W - 40 C + 60 C 6 Band Screw Connector 4.3-10 Female, N-Type 402 NM FJ Bulk