+ 75 C 天线

结果: 203
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Siretta 天线 2.4GHZ 1/4 WAVE RUBBER STUB ANTENNA WITH SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Flexible 1 dBi 100 MHz 50 Ohms 2 - 30 C + 75 C Dipole 1 Band Connector SMA Male SMA Male 2.4 GHz WiFi, WLAN 38 mm 14 mm
Siretta 天线 869 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3 DBI GAIN BNC MALE CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 868 MHz 896 MHz ISM Whip Flexible 3 dBi 50 Ohms 2 50 W - 30 C + 75 C 2 Band Connector BNC Male BNC Male ISM 130 mm
Siretta 天线 151 & 173 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3DBI GAIN BNC MALE CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 151 MHz 173 MHz ISM Whip Flexible 3 dBi 50 Ohms 50 W - 30 C + 75 C 2 Band Connector BNC Male BNC Male ISM 130 mm
Siretta 天线 QUAD BAND GSM / 3G SMA MALE STUBBY ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 890 MHz 1.88 GHz 3G, GSM 2.15 dBi 50 Ohms 1.5:1, 1.7:1 50 W - 20 C + 75 C 4 Band Connector SMA Male SMA Male GSM, 3G 50 mm 7.8 mm
Siretta 天线 GSM/GPRS SMA MALE RIGHT ANGLE STUBBY ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 1.88 GHz Cellular (NBIoT, LTE) Right Angle 2.15 dBi 50 Ohms 1.5:1, 1.7:1 50 W - 45 C + 75 C Dipole 2 Band Connector SMA Male SMA Male GSM, GPRS 46.5 mm 17 mm

Siretta 天线 ISM 868/915 MHZ LORA, SIGFOX, HELIUM, WEIGHTLESS FLEXI ANTENNA BNC MALE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Whip Flexible 3 dBi 50 Ohms 2:1 50 W - 30 C + 75 C 1 Band Connector BNC Male BNC Male ISM

Siretta 天线 ISM 868/915 MHZ LORA, SIGFOX, HELIUM, WEIGHTLESS FLEXI ANTENNA REVERSE POLARITY SMA MALE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Whip Flexible 3 dBi 50 Ohms 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male 868 MHz ISM 100 mm

Siretta 天线 5G/4G SMALL PCB EMBEDDED ANTENNA 100MM CABLE AND I-PEX MHF1 CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM, RFID Patch Ceramic 2 dBi 50 Ohms 2.0:1 10 W - 30 C + 75 C 2 Band PCB Mount Connector U.FL 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications 35 mm 6 mm 0.5 mm 100 mm RF1.13 Bulk
Amphenol Procom 天线
Unspecified Antennas Outdoor Antennas 430 MHz 470 MHz Flat Panel Flat 7 dBic 50 Ohms 2:1 100 W - 30 C + 75 C Patch 1 Wall Connector N Female 345 mm 345 mm 60 mm IP55
Phoenix Contact 天线 ANT-OMNI-868-01
- 40 C + 75 C 620 mm IP67
Mikroe 天线 WIFI Rubber Antenna 2.4GHz right angle SMA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz WiFi 2 dB 100 MHz 50 Ohms 50 W - 30 C + 75 C 1 Band Screw SMA Male 50 mm
Siretta 天线 IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 1M CABLE AND SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male WiFi 46 mm 15 mm IP67 RG174
Siretta 天线 THRU-HOLE QUAD BAND GSM & 3G ANTENNA WITH 675MM CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2 50 W - 30 C + 75 C 4 Band Connector SMA Male SMA Male 2G, GPRS 29.5 mm 59 mm
Siretta 天线 DUAL PORT LTE+ 868MHz PUCK ANTENNA, PORT 1: 868MHz, PORT 2: 900-2600MHz, 2.5M CABLES, SMA MALE CO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G ISM Puck 2 dBi to 3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Panel Mount SMA Male SMA Male LTE 80 mm 13 mm IP65 RG174
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 0.5m CABLE
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 400 MHz 480 MHz Cellular (NBIoT, LTE) Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male 79 mm
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 1m CABLE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 2m CABLE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM Whip Whip 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174

Siretta 天线 5G/4G & 2.4 GHZ WI-FI 27MM STUBBY ANTENNA SMA MALE REVERSE POLARITY GREY RADOME
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi, WLAN 0 dBi 50 Ohms 1.4:1 50 W - 25 C + 75 C 1 Band Screw SMA Male SMA Male WiFi, Bluetooth, Zigbee 27 mm 10.5 mm
Weidmuller 天线 IE-ANT-O-AH-360-5-NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Indoor and Outdoor Antenna 5.15 GHz 5.875 GHz 5 dBi 50 Ohms 1.7 6 W - 45 C + 75 C 1 Band Bracket Mount Connector N (Female) 5 GHz Indoor, Outdoor 160 mm IP64
Amphenol Procom 天线 PCPI 70/RH/s
Indoor Antennas Hand Circularly 380 MHz 400 MHz 5 dBi 20 MHz 50 Ohms - 30 C + 75 C Wall Mount 390 MHz Out-of-phase signals 415 mm
Amphenol Procom 天线 ProFin Plus G1

Multiprotocol Antennas Vehicle Antennas 617 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 22 dB 50 Ohms <2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male Multipurpose 173 mm 83 mm 65.7 mm R58 ProFin Plus Bulk
Amphenol Procom 天线 ProFin Plus G2

Multiprotocol Antennas Vehicle Antennas 617 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 22 dB 50 Ohms <2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male Multipurpose 173 mm 83 mm 65.7 mm R58 ProFin Plus Bulk
Amphenol Procom 天线 ProNexus W-G1-L4-W6

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms <2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector Multipurpose 207 mm 167 mm 68 mm IP69 ProNexus Bulk
Amphenol Procom 天线 ProNexus B-G1-L4-W4

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms <2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector Multipurpose 207 mm 167 mm 68 mm IP69 ProNexus Bulk
Amphenol Procom 天线 ProNexus B-G1-L4-W6

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms <2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector Multipurpose 207 mm 167 mm 68 mm IP69 ProNexus Bulk