Panel Mount Bulk 天线

结果: 439
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 RPSMA Heavy Duty 1/4 Wave Whip 418MHz 无库存交货期 7 周
¥82.0493
最低: 500
倍数: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 410 MHz 425 MHz Cellular (NBIoT, LTE), GSM Whip Stubby - 1.8 dBi 15 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 90 mm HD Bulk
TE Connectivity / Linx Technologies 天线 RPSMA RAng Reducd Ht 1/4 Wave Whip 433MHz 无库存交货期 7 周
¥79.1565
¥77.4276
最低: 500
倍数: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Stubby Right Angle - 2.9 dBi 20 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt RAngle Swvl 1/2 Wave Whip 916MH 无库存交货期 7 周
¥127.7917
¥119.0229
¥115.1357
最低: 200
倍数: 200
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel - 0.4 dBi 80 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector 916 MHz Remote Control, Monitoring, Sensing Networks 150.3 mm 35.2 mm 30.48 cm RG178 PML Bulk
TE Connectivity / Linx Technologies 天线 916MHz Compact Ant. SMA Connector 无库存交货期 8 周
¥85.1116
最低: 1,000
倍数: 1,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Straight - 0.1 dBi 30 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount SMA Male SMA Male 916 MHz LoRa, SigFox, ISM, Sensor Networks 99.5 mm 19 mm RG-174 WART Bulk
ABRACON 天线 2.4/5.8GHZ WI-FI/BT 无库存交货期 12 周
¥49.2115
¥37.7985
¥36.2278
¥33.0073
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth GSM WiFi Whip Tilt/Swivel 2 dBi 100 MHz, 200 MHz 50 Ohms 2:1 50 W - 40 C + 60 C 2 Band Panel Mount Connector SMA-RP 2.45 GHz, 5.5 GHz Routers 86 mm RG178 APAMS Bulk
Antenova 天线 Pacifica Antenna - IP68 flying lead 1.7m 无库存
¥133.6677
¥120.6049
¥102.4797
¥96.615
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 3 dBi 50 Ohms 1.80:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 138.5 mm 22.49 mm 13.5 mm 1.7 M Fly Lead Pacifica Bulk
Antenova 天线 Draco Antenna - IP68 flying lead 1.5m 无库存
¥135.1593
¥122.0061
¥103.6436
¥97.6885
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 1.5 M Fly Lead Draco Bulk
Antenova 天线 Draco Antenna - IP68 flying lead 1.7m 无库存
¥137.3967
¥124.074
¥105.3838
¥99.3383
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 1.7 M Fly Lead Draco Bulk
Maxtena 天线 GPS Iridium Passive Antenna 无库存
¥2,744.8604
¥2,365.7454
¥2,271.2548
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.621 GHz GPS, Iridium Helical Straight 2 dBi, - 3.8 dBi 50 Ohms 1.5 - 30 C + 60 C 2 Band Panel Mount Connector SMA Male 1.575 GHz, 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 134.9 mm IP67 Bulk
Radiall 天线 SHORT SIZE GPS L1 ACTIVE SMA 无库存交货期 14 周
¥1,882.5348
¥1,785.8407
¥1,732.9793
最低: 5
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active GPS 1.575 GHz GPS 25 dB 4 MHz 50 Ohms 2.5:1 1 Band Panel Mount Connector SMA Male GPS L1/Galileo E1 33.5 mm Bulk
Radiall 天线 DIPOLE ANTENNA 2.4GHz SMA 无库存交货期 18 周
¥658.9143
¥646.925
最低: 20
倍数: 20
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 2 dBi 50 Ohms 1.5:1 1 W 1 Band Panel Mount Connector SMA Male 2.45 GHz Industrial, Military, Handheld 61.4 mm Antenna Bulk
Radiall 天线 2,4GHz BLADE RADOME OMNI 无库存
¥15,082.0196
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3 dBi 50 Ohms 2.5:1 2 W 1 Band Panel Mount Connector N Male 2.45 GHz 860 mm 567 mm Pigtail Antenna Bulk
Amphenol Procom 天线 ProFin G2 N/A
¥2,258.9717
¥1,940.0179
¥1,860.2851
最低: 1
倍数: 1
Multiprotocol Antennas Vehicle Antennas 698 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom 天线 ProFin G1-395 N/A
¥2,369.9829
¥2,135.813
¥2,087.7541
最低: 1
倍数: 1
Multiprotocol Antennas Vehicle Antennas 698 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom 天线 ProFin G2-395 N/A
¥2,443.1843
¥2,390.6619
¥2,338.4672
最低: 1
倍数: 1
Multiprotocol Antennas Vehicle Antennas 380 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 5 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom 天线 ProFin G2-430 N/A
¥2,724.995
¥2,348.5581
¥2,254.7568
最低: 1
倍数: 1
Multiprotocol Antennas Vehicle Antennas 380 MHz 6 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 50 Ohms 2:1 25 W - 50 C + 75 C 5 Band Panel Mount Connector SMA Male 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Amphenol Procom 天线 ProNexus W-G2-L4-W4 无库存
¥4,216.1995
¥3,644.3856
¥3,501.4519
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector Multipurpose 207 mm 167 mm 68 mm IP69 ProNexus Bulk
Amphenol Procom 天线 ProNexus W-G2-L4-W6 无库存
¥4,092.7922
¥3,965.9836
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector SMA Male Multipurpose 207 mm 167 mm 68 mm IP69 RG58 ProNexus Bulk
Amphenol Procom 天线 ProNexus B-G2-L4-W4 无库存
¥4,216.1995
¥3,644.3856
¥3,501.4519
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms 2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector Multipurpose 207 mm 167 mm 68 mm IP69 ProNexus Bulk


Molex 天线 WiFi DUAL-BAND ANTENNA HINGED BLK M
788预期 2027/1/21
¥69.5628
¥60.2968
¥56.50
¥52.5224
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Tilt/Swivel 4.5 dBi, 5.3 dBi 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz 108.4 mm 212860 Bulk
Wurth Elektronik 天线 WIRL-ACCE Helike 169 MHz 无库存
¥309.3601
¥300.0941
¥289.8337
¥289.7546
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 169 MHz LPWAN Whip Straight 1 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 169 MHz 320 mm 15 mm IP65 Helike Bulk
TE Connectivity / Linx Technologies 天线 RPSMA 1/4 Wave Monopole Whip 418MHz 无库存交货期 14 周
¥87.6767
最低: 500
倍数: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 403 MHz 433 MHz Cellular (NBIoT, LTE), GSM Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies 天线 418MHz Compact Ant. SMA Connector 无库存交货期 15 周
¥166.5055
¥161.1267
最低: 250
倍数: 250
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 409 MHz 426 MHz Straight - 1.3 dBi 17 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount SMA Male SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 116.8 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 RPSMA RAng Reducd Ht 1/4 Wave Whip 868MH 无库存交货期 15 周
¥79.326
最低: 1,000
倍数: 1,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 833 MHz 903 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby Right Angle 0.6 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 47 mm 16.1 mm RAH Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt RAngle Swvl 1/2 Wave Whip 868MH 无库存交货期 15 周
¥94.9539
¥90.5695
¥87.6767
最低: 250
倍数: 250
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 853 MHz 883 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.0 dBi 30 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector 868 MHz Remote Control, Monitoring, Sensing Networks 150.3 mm 35.2 mm 30.48 cm RG178 PML Bulk