Reel 天线

结果: 704
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Walsin RGFRA1903041A5T
Walsin 天线 PCB Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel
Walsin RGFRA9937380A3T
Walsin 天线 2.55GHz 2dBi 9.9x3.7x3.8
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 100 MHz 50 Ohms 1 Band RGFRA Reel, Cut Tape
Walsin RGFRA9937380AxT
Walsin 天线 PCB Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C PCB Mount ISM Band 9.9 mm 3.7 mm 3.8 mm Reel, Cut Tape, MouseReel
ABRACON AANI-CH-0057
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount (Solder)
Reel
ABRACON AANI-CH-0129
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount (Solder)
Reel
ABRACON AANI-CH-0129-Q
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount (Solder)
Reel
ABRACON AANI-CH-0131
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount
Reel, Cut Tape, MouseReel
ABRACON AANI-CH-0131-Q
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount
Reel, Cut Tape, MouseReel
ABRACON AANI-PP-0045
ABRACON 天线 Internal/Embedded 天线 Active Patch 50ohm
Reel
Pulse Electronics ANT1110LL40R2590A
Pulse Electronics 天线 1110 Ceramic Chip Antenna, Type40
Reel
Pulse Electronics ANT1204LL10R0870A
Pulse Electronics 天线 1204 870M Ceramic PIFA-C Chip Antenna, Type10
Reel
Pulse Electronics ANT1212B002R2400A
Pulse Electronics 天线 12124 2.4G Patch Ant, CP SMD
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Reel
Pulse Electronics ANT2012LL01R2400A
Pulse Electronics 天线 2012 2.4G Ceramic Helix Chip Antenna, Type01
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Reel
Pulse Electronics ANT7020LL05R0915A
Pulse Electronics 天线 7020 915MHz Ceramic Helix Chip Antenna, Type 5
Reel
Johanson Technology 天线 403MHZ MICS RF ANTENNA SMD
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology 天线 ANTENNA CHIP 780MHZ
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 779 MHz 787 MHz Chip Ceramic - 7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 783 MHz 7 mm 2 mm 0.8 mm AT Reel
Johanson Technology 天线 2.4/5GHz DUAL ANT
Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 2.4 dBi, - 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz 15 mm 4 mm 1.5 mm AD Reel
Johanson Technology 天线 COMPACT CERAMIC GPS CHIP ANTENNA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic - 2 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 4.5 mm 3.1 mm 1.5 mm AT Reel
Johanson Technology 天线 1.6GHZ SMD ANTENNA OMNI DIREC
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna GPS, GNSS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 天线 1.905GHZ ANTENNA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.88 GHz 1.93 GHz GPS, GNSS Chip Ceramic 0.5 dB 5 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.905 GHz 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP COMPACT 2GHZ
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna 1.965 GHz 2.04 GHz Chip Ceramic 0.3 dBi 75 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2 GHz 18 mm 4 mm AT Reel
Johanson Technology 天线 MINI 2.45GHZ CHIP ANTENNA
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel
Johanson Technology 天线 2.45GHZ SMD ANTENNA OMNI DIREC
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm AT Reel
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz AT Reel
Johanson Technology 天线 2.45GHZ SMD ANTENNA OMNI DIREC
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna WiFi Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel