Reel 天线

结果: 704
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Johanson Technology 天线 ANTENNA CHIP 2.6GHZ WIMAX WLAN
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.3 GHz 2.9 GHz WiFi Chip 2 dBi 600 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.6 GHz 8 mm 1 mm 1 mm AT Reel
Johanson Technology 天线 ANTENNA CHIP 5.5GHZ WIFI
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 5.15 GHz 5.875 GHz WiFi Chip Ceramic 2 dBi 725 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel
Johanson Technology 天线 5.5GHZ MICRO ANT EIA0402
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 5.15 GHz 5.9 GHz WiFi Chip 0 dB, 1 dB 700 MHz, 550 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz, 5.625 GHz V2V 1 mm 0.5 mm 0.37 mm AT Reel
Adam Tech 天线 RF ANT, GPS L1+L5/GLONASS/GALILE
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.17645 GHz 1.60256 GHz 2.7 dBi, 2.5 dBi, 2.8 dBi 50 Ohms 1.18, 1.19, 1.29 5 W - 40 C + 85 C 3 Band SMD/SMT U.FL PCB Trace 1.1765 GHz, 1.575 GHz, 1.6025 GHz GLONASS, GNSS, GPS 26 mm 7.65 mm 3 mm ANT Reel
Adam Tech 天线 RF ANT, 4G/3G/2G/GPS&GLONASS&GAL
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 0.5 dBi, 2.3 dBi, 4.2 dBi, 3.8 dBi, 3.4 dBi, -0.9 dBi, 5.5 dBi 892 MHz, 2.2 GHz 50 Ohms 2.1, 2.2, 2.3, 5 5 W - 40 C + 80 C 5 Band SMD/SMT PCB Trace 829 MHz, 1.559 GHz, 1.575 GHz, 1.602 GHz, 2.06 GHz 2G, 3G, 4G, GNSS, LPWA 40 mm 7 mm 3 mm ANT Reel
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 10 3.2 0.5mm, IFA, LPWA/ISM*1,RoHS Compliant
Reel
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 10 3.2 0.5mm, IFA, LPWA/ISM*1,RoHS Compliant
Reel, Cut Tape
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 20.0 10.0 3.0mm, Monopole, 5G*1,RoHS&REACH Compliant
Reel, Cut Tape
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 20.00 11.00 1.60mm, Monopole, LPWA/ISM*1,RoHS&REACH Compliant
Reel, Cut Tape
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 8.0 6.6 1.6mm, Loop, WIFI*1,RoHS Compliant
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Reel, Cut Tape
Johanson Technology 2450AD14A5500002T
Johanson Technology 天线 2.4/5G MINI DUAL ANT AEC-Q200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz 802.11, WiFi, WLAN IoT Chip Ceramic 1 dB, 4 dB 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz AD Reel
Johanson Technology 2450AD18A6050002E
Johanson Technology 天线 WIFI 2.4 6E DUAL BND T&R
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Chip Ceramic 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz AD Reel, Cut Tape
Johanson Technology 2450AD18A7250001E
Johanson Technology 天线 天线, 1306, 2400-2480/6000-8500MHz, 3W, 3.0/5.5dBi (typ), BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount, Ni/Sn (RoHS), 7" Reel Embossed Tape
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 8.5 GHz Chip Ceramic 5.5 dBi - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 7.25 GHz 3.2 mm 1.6 mm 0.5 mm AD Reel, Cut Tape
Johanson Technology 2450AT18A0100002E
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ MINIATURE-AEC
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 2450AT42E0100002E
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ - AEC-Q200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel
Johanson Technology 2450AT42E010B002E
Johanson Technology 天线 2.4GHz ANT AEC T&R
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi Chip Ceramic -1 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm 1.5 mm AT Reel
Johanson Technology 2450AT45A0100002E
Johanson Technology 天线 ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 0433AT62A0020001U
Johanson Technology 天线 9820 423-443MHz 3W -4dBi (typ) ISM Antenna SMD Ni/Sn
Reel, Cut Tape
Johanson Technology 0433AT62A0020002U
Johanson Technology 天线 9820 423-443MHz 3W -4dBi (typ) ISM Antenna SMD Ni/Sn AEC-Q200
Reel
Johanson Technology 2440AT62B0085001U
Johanson Technology 天线 9820 2400 - 2485MHz 2 max.W 2.1dBi (typ) Ni/Sn
Reel
Johanson Technology 7000AT51A1100002E
Johanson Technology 天线 7GHz UWB ANT AEC T&R
AT Reel
Quectel 天线 Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 12 12 4
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Reel
Quectel 天线 External Passive, 1559-1606, GNSS L1, Spiral, -, SMA Male (center pin), Terminal, 52 oe10
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz GNSS 1.75 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Screw SMA Male GNSS IP64 Reel
Quectel 天线 Embedded, 700-960, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 60.1 12.25 10.1
5G Reel
Quectel 天线 Embedded, 700-960, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 50.25 20.1 10.1
5G Reel