Modules 天线

结果: 332
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 169.4 MHz 169.8 MHz 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male IP67, IP69 RG-174 Bulk
Maxtena 天线 GNSS - L1/L2/L5/L6 Adhesive mount antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.17645 GHz 1.602 GHz 4.9 dBi 50 Ohms - 40 C + 85 C 4 Band Adhesive Mount U.FL 45.4 mm 45.4 mm 0.2 mm 1.37 mm Coax Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 2.49 GHz 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Connector 2.4 GHz Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 2.49 GHz 1.5 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Connector SMA Male 2.4 GHz Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 2.6 dBi 50 Ohms 3.8:1 25 W - 40 C + 85 C 2 Band Connector FAKRA 2.4 GHz, 5 GHz Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 2.8 dBi 50 Ohms 2.6:1 25 W - 40 C + 85 C 2 Band Connector SMA Male 2.4 GHz, 5 GHz Bulk
Maxtena 天线

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz 4.2 dB 50 Ohms 2.4:1 25 W 3 Band Connector SMA Male IP67 D302 Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules ISM Antenna 433 MHz 435 MHz - 0.6 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 48 mm IP56 Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 433 MHz 1.61 GHz GLONASS, GPS - 0.4 dBi 50 Ohms 1.7:1 50 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67 RG174 Bulk
Maxtena 天线

Modules 2.41 GHz 5.925 GHz GNSS 4 dBi, 5.2 dBi 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band Connector 2.4 GHz, 5 GHz IP67 Bulk
Maxtena 天线

Modules 863 MHz 1.606 GHz 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 1.4:1 , 1.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 15 mm IP67, IP69 D302 Bulk
Maxtena 天线

Modules Dipole Antenna 5.5 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Connector N-Female 915 MHz IP65 Bulk
Maxtena 天线

Modules 380 MHz 2.7 GHz GPS 1.9 dB, 2.9 dB, 3 dB 50 Ohms 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 6 Band Connector SMA Male IP67, IP69 LL195 Bulk
Maxtena 天线

Modules 380 MHz 1.606 GHz 2.5 dB 50 Ohms 1.5:1 25 W - 40 C + 85 C 3 Band Connector SMA Male IP67 LL195 Bulk
Maxtena 天线

Modules 380 MHz 5.925 GHz GLONASS, GPS - 1.9 dB, - 2.3 dB, 2.1 dB, 3 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 8 Band Connector SMA Male IP67, IP69 LL195 Bulk
ProSoft Technology 天线 3 dBi Omni N-BH jack whipless 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.5 GHz 3 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Bulkhead Mount Connector 89.9 mm
ProSoft Technology 天线 8 dBi Directional patch panel N jack with mounting hardware 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.5 GHz 8 dBi 50 Ohms 1.5:1 100 W 1 SMD/SMT Connector N-Jack
ProSoft Technology 天线 12dBi Panel N-Jack MIMO antenna 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.3 GHz 2.7 GHz 12 dBi 50 Ohms 1.7:1 10 W - 40 C + 65 C 1 Wall Mount Connector N-Female 12 in 12 in IP67
ProSoft Technology 天线 2/3 dBi Omni N Plug articulating 2.4 / 5 GHz Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz, 4.9 GHz 2.5 GHz, 5.875 GHz 2/3 dBi 50 Ohms 2.0:1 2 W - 10 C + 55 C 2 Connector N Plug
Amphenol Procom 天线 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 2x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, Black Radome

Multiprotocol Antennas Modules 617 MHz 7.2 GHz 50 Ohms 2.5:1 25 W - 50 C + 75 C 4 Band Connector SMA-M 209 mm 79 mm 69 mm IP69 ProEdge
TE Connectivity / Linx Technologies 天线 Antenna 2.45/5.8GHz WRT Monopole MHF3

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.895 GHz WiFi 6E 2.6 dBi 50 Ohms 10.8 5 W - 40 C + 85 C Monopole 2 Band Panel Mount Connector MHF3 Plug 2.4 GHz, 5.8 GHz 0.81 mm Coax WRT-MON Bulk
TE Connectivity / Linx Technologies 天线 WiFi6/6E FPC antenna, 12x12mm, 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6/6E FPC antenna, 12x12mm, 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector U.FL 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
PCTEL / Amphenol 天线 ANTENNA, LOW PROFILE, 4G LTE CELL/GPS,17' Cable, RPSMAP WIFI, SMAP LTE/GNSS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 690 MHz 5.825 GHz 6 dBi, 26 dB 50 Ohms 2:1 10 W - 40 C + 85 C 6 Band 151 mm 132 mm 25 mm IP67
Telemecanique 天线 REMOTE ANTENNA FOR TERMINAL XGST2020
RFID/NFC Antennas Modules Compact Smart Antenna 13.56 MHz RFID Module Flat - 25 C + 70 C Cable with Connector M12 290 mm 40 mm 25 mm IP65 XG