C28S-21.15-RPS8-RPS8 天线

结果: 25
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 2.4GHz Compact Ant. RPSMA Connector 8,675库存量
¥158.1548
¥135.5661
¥128.1307
¥125.8142
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RG174 WRT Bulk
TE Connectivity / Linx Technologies 天线 RPSMA Connectorized 1/2 Wave Whip 2.4GHz 532库存量
¥114.4012
¥106.6155
¥102.152
¥97.6094
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi ISM Whip Straight 1.1 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 105 mm QW Tray
TE Connectivity / Linx Technologies 天线 RF Antenna WiFi 6/WiFi 6E 2.4GHz 5GHz 6GHz WLAN HingedBlade RP-SMA MaleConnector 849库存量
¥98.1066
¥98.0162
¥94.7053
¥94.6262
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector RP-SMA Plug 133.5 mm 20.1 mm 10 mm W63 Bulk
TE Connectivity / Linx Technologies 天线 2.4GHz, 1m, RP-SMA 192库存量
¥307.4504
¥303.4841
¥296.2069
¥171.4662
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk
TE Connectivity / Linx Technologies 天线 Horizontal Dual Band Ant. RPSMA Connecto 55库存量
¥115.4747
¥115.1357
¥115.0566
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
TE Connectivity / Linx Technologies 天线 RPSMA Tilt Swivel 1/2 Wave Whip 868MHz 97库存量
¥258.9056
¥242.7692
¥237.1418
¥229.4578
最低: 1
倍数: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 853 MHz 883 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.3 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies 天线 RPSMA Reduced Height 1/4 Wave Whip 2.4GHz 635库存量
¥55.8333
¥55.6638
¥53.6863
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi ISM Helical Stubby - 0.9 dBi 80 MHz 50 Ohms 2 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 18.6 mm RH Tray
TE Connectivity / Linx Technologies 天线 Dual-Band Vehicle Roof Mount RPSMA 119库存量
¥259.8887
¥227.2204
¥172.3024
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 860 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight - 0.6 dBi, 5.3 dBi 136 MHz, 280 MHz 50 Ohms 1.5, 2.0 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 892 MHz, 1.85 GHz Cellular 77.8 mm 29 mm 4.3 M RG58 RMS Bulk
TE Connectivity / Linx Technologies 天线 RF Antenna WiFi7/WiFi 6/WiFi6E 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector 2,717库存量
¥56.50
¥50.3754
¥46.2396
¥44.6689
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 4, WiFi 5, WiFi 6, WiFi 6E, WiFi 7 Blade, Hinged Tilt/Swivel 8.4, 4.9, 4.0 4383 MHz 50 Ohms 1.3, 2.0, 2.1 10 W - 40 C + 85 C 3 Band Connector RP-SMA Female 2.4 GHz, 5 GHz, 6 GHz WiFi7, WiFi 6, WiFi 6E, WiFi 5, WiFi 4, IEEE 802.11, IEEE 802.11ax, U-NII 135.6 mm 24.1 mm W63 Bulk
TE Connectivity / Linx Technologies 天线 ANTENNA DOME WIFI6 2.4/5.8GHZ 757库存量
¥131.0235
¥124.8198
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 IoT, ISM, U-NII Round Mini Dome 3.2 dBi, 6.8 dBi, 7 dBi 100 MHz, 150 MHz 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C 3 Band Direct / Permanent Mount Connector RP-SMA Plug 2.4 GHz, 5 GHz, 6 GHz WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 10 mm 216 mm RG174 Bulk
TE Connectivity / Linx Technologies 天线 Dual 2.4GHz/5.8GHz Dual 2.4GHz/5.8GHz 401库存量
¥142.1879
¥142.1088
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 5.875 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX IoT, ISM Round Mini Dome 1 dBi, 2.8 dBi 100 MHz, 150 MHz 50 Ohms 2 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.8 GHz WiFi, Bluetooth, Zigbee, Thread, 802.15.4, 802.11 35.5 mm 216 mm RG174 Bulk
PCTEL / Amphenol 天线 2.4-2.5, 4.9-5.925GHZ OMNI DIPOLE WIFI ANTENNA, RPSMA 13库存量
¥131.193
¥114.2317
¥108.1975
¥100.0841
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Multiband Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE 802.11 a,b/n,c Whip Blade Tilt/Swivel 2.14 dBi, 4 dBi 100 MHz, 910 MHz 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.4 GHz 6 in IP64 IN-BLDG PORTABLE Bulk
TE Connectivity / Linx Technologies 天线 RPSMA Tilt Swivel 1/4 Wave Whip 315MHz 11库存量
¥239.7069
¥224.5762
¥142.4365
¥133.9954
¥131.3512
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 305 MHz 325 MHz UHF Whip Tilt/Swivel 0 dBi 20 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 142 mm HWR Tray
TE Connectivity / Linx Technologies 天线 RPSMA Straight 1/2 Wave Whip 2.45GHz 9库存量
¥182.5515
¥170.1441
¥166.8332
¥158.8102
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.37 GHz 2.53 GHz Bluetooth, BLE WiFi ISM Whip Straight 2.8 dBi 150 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 113 mm CT Tray
TE Connectivity / Linx Technologies 天线 Antenna Blade Wifi6 Swivel RPS 181库存量
¥106.2878
¥106.2087
¥105.4629
¥77.3372
最低: 1
倍数: 1
2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
TE Connectivity / Linx Technologies 天线 Vertical Tri-Band Ant. RPSMA Connector 1库存量
¥132.6733
¥93.8804
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 VDP Bulk
TE Connectivity / Linx Technologies 天线 RPSMA Tilt Swivel 1/2 Wave Whip 1.4GHz 无库存交货期 12 周
¥134.9107
¥132.2665
¥131.5207
最低: 200
倍数: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.35 GHz 1.45 GHz UHF Whip Tilt/Swivel 2.4 dBi 100 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 1.4 GHz 142 mm HWR Tray
TE Connectivity / Linx Technologies 天线 RPSMA Tilt Swivel 1/4 Wave Whip 418MHz 无库存交货期 12 周
¥131.6789
最低: 600
倍数: 600
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 398 MHz 438 MHz Cellular (NBIoT, LTE), GSM Whip Tilt/Swivel 0.7 dBi 40 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 10 mm 0.2 mm HWR Tray
Pulse Electronics 天线 Ant Ext 0.698-2.7 LTE RPSMA 无库存交货期 8 周
¥758.0379
¥733.2909
最低: 26
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF Module Square 3.5 dB 50 Ohms 2.5:1 2 W - 40 C + 85 C 4 Band Clip Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Laptop Connection, Access Points, Routers 149 mm 127 mm 5.1 mm 1 M RG174 x 2 LTE MIMO Bulk
Pulse Electronics 天线 ANTENNA ROOF Mount PENTA NPB Disc 无库存交货期 16 周
¥615.9856
最低: 21
倍数: 1
Multiprotocol Antennas Outdoor Antennas 824 MHz 1.6 GHz Cellular (NBIoT, LTE) GLONASS, GPS Active 4 dB, 4.5 dB, 1 dBi, 30 dB 50 Ohms 2:1 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male IP67 W4165 Bulk
PCTEL / Amphenol 天线 2.4-2.5 GHZ,5.15-5.925 GHZ,SHORT WHITE OMNI ANTENNA,W/RPSMA
Mouser 目前在您所在地区不销售该产品。
Unspecified Antennas Indoor Antennas 2.4 GHz, 5.15 GHz 2.5 GHz, 5.925 GHz 802.11 a/b/n/ac 4 dBi 50 Ohms 2.0:1 10 W 0 C + 55 C 2 Band Connector Connector SMA Male 4.3 cm
PCTEL / Amphenol 天线 2.4/5 GHZ DUAL BAND WALL MOUNT 4-PORT MIMO OMNI ANTENNA, RPSMA MALE CONNECTORS
Mouser 目前在您所在地区不销售该产品。
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Connector 21.8 cm IP54
PCTEL / Amphenol 天线 6 PORT DUAL BAND 2.4 / 5 GHZ ANTENNA
Mouser 目前在您所在地区不销售该产品。
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Stud Mount Connector SMA Male 21.8 cm IP54 6 x RG-58/U
TE Connectivity / Linx Technologies 天线 Dual-Band Vehicle Roof Mount RPSMA
Mouser 目前在您所在地区不销售该产品。
Multiprotocol Antennas Vehicle Antennas Monopole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Straight 136 MHz, 280 MHz 50 Ohms 1.5, 2.7 - 40 C + 80 C 2 Band Direct / Permanent Mount RP-SMA RP-SMA Male 892 MHz, 1.85 GHz Cellular 93.7 mm 27.5 mm RG-58 RMT Bulk
TE Connectivity / Linx Technologies ANT-5GWWS6-RPS
TE Connectivity / Linx Technologies 天线 Antenna Dipole Blade 5G/LTE Swivel RPS
Mouser 目前在您所在地区不销售该产品。
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk