SREL036-17P

Antenova
237-SREL036-17P
SREL036-17P

制造商:

说明:
天线 Draco Antenna - IP68 flying lead 1.7m

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Antenova
产品种类: 天线
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Dipole
698 MHz
2.6 GHz
2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS
Whip
Straight
- 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi
50 Ohms
2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1
- 20 C
+ 70 C
5 Band
Panel Mount
Connector
SMA Male
829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz
Routers, Industrial Devices, Remote Devices
138.5 mm
22.49 mm
13.5 mm
1.7 M Fly Lead
Draco
Bulk
商标: Antenova
工厂包装数量: 50
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Draco 4G Terminal Antennas

Antenova Draco 4G Terminal Antennas are designed for 4G, 3G, and 2G applications, covering the LTE, HSPA+, WCDMA, CDMA, GSM, GPRS, DCS1800, and PCS1900 bands. These high-performance dipole antennas feature a blade design and are suitable for routers, industrial devices, remote devices, and smart meter applications. The Draco 4G Terminal Antennas are offered in three physical variants: fixed, 90° swivel, and fly lead. The fixed and fly lead versions are dust-proof, water-resistant, and rated to IP68, ideal for various uses, indoors and outdoors, and in all weather conditions.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥151.0358 ¥151.04
¥125.3961 ¥1,253.96
¥106.4573 ¥5,322.87
¥104.638 ¥10,463.80
¥99.5869 ¥24,896.73
¥95.9483 ¥47,974.15
¥92.9764 ¥92,976.40
5,000 报价