DABP080809GE 天线

结果: 10
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 850/900/1700/1800/ /2100MHz 1.13 369库存量
¥95.0443
¥81.9702
¥67.9921
¥57.8221
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA WLAN ISM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector MMCX Male Right Angle 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 70 mm 20 mm 0.1 mm 105 mm RF1.13 Bulk
Taoglas 天线 9IN1 COMBO ANTENNA 40库存量
¥1,938.4472
¥1,827.3569
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 50 Ohms - 40 C + 85 C 9 Band Adhesive Mount Connector SMA-Male 148 mm 134 mm 20.5 mm IP67 RG-174, TGC-1.5DS Bulk
KYOCERA AVX 天线 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200 46库存量
¥257.414
¥222.2597
¥192.9814
¥189.0038
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz DSRC GLONASS, GPS Module Square 2 dBi, 3 dBi, 3.5 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 55 mm 55 mm 20 mm IPX5 1 M RG174, 1 M CFD200 X1005248 Bulk
Taoglas 天线 Warrior PA.710.A Wideband 4G/3G/2G SMD PIFA Antenna 3,488库存量
剪切带
¥58.647
¥50.2059
¥48.138
¥43.1773
卷轴
¥40.2054
最低: 1
倍数: 1
: 450
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 1 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.6 GHz Cellular Application 40 mm 5 mm 6 mm Warrior Reel, Cut Tape, MouseReel
Taoglas 天线 Pylon Wideband 5G Flexible PCB antenna 600MHz 8GHz, with I-PEX MHFIU.FL 108库存量
¥78.5802
¥65.0993
¥61.6189
¥54.2626
最低: 1
倍数: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 600 MHz 8 GHz 3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS 802.11, WiFi, WLAN, WiMAX PCB Trace I-Pad Flex 2.1 dBi, 2.4 dBi, 1.9 dBi, 1.8 dBi, 5.3 dBi, 5.6 dBi, 4.5 dBi 50 Ohms 5 W - 40 C + 85 C 7 Band Adhesive Mount Connector I-PEX MHF 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 6.5 GHz IoT Devices, Connected Devices, UAVs, Autonomous Vehicles, Precision Tracking, Industrial Robotics, Factory Automation, Field Body Sensors, Wearables 163 mm 21 mm 0.3 mm 150 mm RF1.37 Bulk
Taoglas 天线 Hercules MA520 2in1 Permanent Mount 3G/2G Wi-Fi
50预期 2027/2/9
¥566.8532
¥463.2096
¥463.1305
¥440.5418
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas Active 700 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA 802.11, WiFi, WLAN IoT, ISM Module Dome 50 Ohms 10 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Smart Metering, Routers, Gateways, Connected Enterprise 29 mm IP67, IP69K 2 M RG316 x 2 Hercules Bulk
Quectel 天线 Embedded, 1500-6000, 5G, PCB with cable, 193 +/-3, IPEX ?, Adhesive, 49 13 0.85 (not recommended) 114库存量
¥14.6448
¥12.656
¥11.9102
¥10.509
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 1.5 GHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX PCB Trace I-Bar 4.42 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector IPEX MHF4 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz Cellular Radio, Wireless Applications 49 mm 13 mm 0.85 mm 193 mm RF1.13
Taoglas 天线 Viking - Wide-Band LTE/Cellular/CDMA SMD Antenna 无库存交货期 16 周
卷轴
¥77.6649
¥71.303
最低: 450
倍数: 450
: 450
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 868 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 2 dBi, 1.4 dBi, 0.9 dBi, 3.7 dBi, 3.9 dBi, 4.1 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band PCB Mount SMD/SMT 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 40 mm 6 mm 5 mm Reel
Taoglas 天线 850/900/1800/1900/.. ./2100MHz Cell 1.13 无库存交货期 16 周
¥109.5987
¥93.225
¥88.592
¥79.326
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 2 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 74.7 mm 8.2 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas 天线 WALL MOUNT COMBO ANTENNA
Mouser 目前在您所在地区不销售该产品。
Bulk