KHSS-IM45U-RSC-1500 天线

结果: 8
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 2.45GHz Chip Ant. 3,850库存量
剪切带
¥15.3002
¥14.7239
¥14.1476
¥13.6504
卷轴
¥10.0118
最低: 1
倍数: 1
: 1,500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.38 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 0.5 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 6.5 mm 2.2 mm 1 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 2.4GHz Compact Ant. RPSMA Connector 8,699库存量
¥147.8944
¥135.5661
¥135.1593
¥128.1307
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RG174 WRT Bulk
Quectel 天线 External Antenna, Low Profile, 2in1, Screw mount, F4615mm, Combo, WIFI*2,300mm, RG174, SMA Male, IP66, RoHS Compliant 448库存量
¥82.2188
¥71.3821
¥64.9298
¥55.3361
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 6 GHz 4G/5G GNSS WiFi Puck Round 5.2 dBi 100 MHz, 1 GHz 50 Ohms 3 - 40 C + 85 C MIMO 2 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz, 5.5 GHz 15 mm IP66 RG174 Bulk
TE Connectivity / Linx Technologies 天线 RPSMA RAng Reducd Ht 1/4 Wave Whip2.45GH 526库存量
¥88.9197
¥76.5914
¥75.1111
¥72.6251
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle - 0.2 dBi 50 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 53.5 mm RCS Bulk
TAIYO YUDEN 天线 PLEASE SEE SUGGESTED ALTERNATE TSA5N18D2G45NV001T 7,889库存量
剪切带
¥26.3064
¥22.7469
¥21.5039
¥19.7637
卷轴
¥16.2155
最低: 1
倍数: 1
: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 2 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 1.6 mm 0.8 mm 0.65 mm AH Reel, Cut Tape, MouseReel
Molex 天线 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 710库存量
2,880预期 2027/2/11
¥41.9343
¥36.3069
¥31.6852
¥30.3518
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Patch 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 3.8 dBi, 6.4 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 20.2 mm 20.2 mm 3.5 mm 150 mm Coax 214061 Tray
TE Connectivity / Linx Technologies 天线 2.4/5/6 GHz WIFI6/6E antenna, stamped metal, through hole mount 6,311库存量
¥4.3844
¥4.3618
¥4.0228
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 7.125 GHz 3.5 dB, 3.8 dB 1 W - 40 C + 85 C Monopole 3 Band PCB Mount Pin 17.2 mm 9.8 mm MSA Tray
TE Connectivity / Linx Technologies 天线 2.4 GHz antenna, stamped metal, through hole mount 6,008库存量
¥5.9551
¥5.5596
¥5.0624
¥4.8364
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 2.4 GHz 2.5 GHz 3.7 dB 50 Ohms 1.3 - 40 C + 85 C Monopole 1 Band PCB Mount Pin 16.7 mm 5.8 mm 5.4 mm MSA Tray