NTP100C01BC01 天线

结果: 10
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 电缆类型 系列 封装
Amphenol Procom 天线 BCL 1-KA 1库存量
¥4,469.2291
¥4,128.1499
最低: 1
倍数: 1
Antenna Kits Broadband active receiving 10 kHz 110 MHz 109.99 MHz 50 Ohms 2:1 - 30 C + 60 C Dipole Mast Mount 55 MHz Marine 920 mm
Taoglas 天线 GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4,900库存量
剪切带
¥21.4248
¥13.4809
¥9.8423
¥9.266
卷轴
¥6.8704
最低: 1
倍数: 1
: 5,000
Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Teltonika 天线 LTE ANTENNA 758库存量
¥69.4837
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 699 MHz 2.69 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip 1 dBi 50 Ohms 3 1 Band Magnetic Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 868 MHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 82.8 mm 3 M RG174
KYOCERA AVX 天线 On/Off Ground WiFi/B T PCB 2,509库存量
剪切带
¥13.1532
¥11.3339
¥10.6672
¥9.0965
卷轴
¥7.5823
最低: 1
倍数: 1
: 2,250
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 2.6 dBi, 0.7 dBi 50 Ohms 1.3:1, 1.8:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4425 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15 mm 3.2 mm 3.3 mm 1001013 Reel, Cut Tape, MouseReel
Inventek 天线 GPS ceramic active antenna 15.2 mm x 15.2 mm x 7.0 mm with U.FL connector. 507库存量
¥66.2519
¥61.8675
¥58.0707
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active GPS 1.575 GHz GPS Patch Ceramic 26 dB to 35 dB 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount U.FL 1.57542 GHz 15.2 mm 15.2 mm 7 mm ACTPAT154 Tray
Antenova 天线 100mm cable + Ipex MIMO 4G LTE 486库存量
¥40.6913
¥35.2334
¥33.335
¥29.5269
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 2.50 dBi, - 1.50 dBi, - 2.50 dBi, - 2.50 dBi, - 1.50 dBi 50 Ohms 3.30 :1, 2.90 :1, 2.10 :1, 3.20 :1, 2.90 :1 - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.85 GHz, 2.14 GHz, 2.35 GHz, 2.595 GHz Smart Meters, Femto / Pico base stations, Tracker Devices, Remote Monitoring, M2M, POS Terminals 80 mm 20 mm 0.15 mm 100 mm RF1.13 Zhengi Bulk
KYOCERA AVX 天线 1.561 / 1.575 GHZ
2,250预期 2026/11/16
剪切带
¥15.9669
¥13.8086
¥13.0741
¥11.9893
卷轴
¥9.5146
最低: 1
倍数: 1
: 2,250
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 50 Ohms 1.5:1, 2.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 22 mm 3.2 mm 3.3 mm 1001011 Reel, Cut Tape, MouseReel
TDK 天线 CERAMIC CHIP ANTENNA 5GHz WLAN+BT 无库存交货期 12 周
卷轴
¥2.3391
最低: 4,000
倍数: 4,000
: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.95 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT165550 Reel
Maxtena 100-00158-01
Maxtena 天线
Mouser 目前在您所在地区不销售该产品。
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Molex 天线 2.4GHz / 5GHz Wi-Fi Stand Alone Antenna, 16mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 698库存量
¥46.4091
¥37.3013
¥35.1543
¥31.9338
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 3.5 dBi 50 Ohms 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.25 GHz 35.9 mm 15.9 mm 0.1 mm 100 mm Coax 47950 Tray