TI2139 天线

结果: 14
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 TRANSIT ANT MHZ 890-960 15库存量
¥480.25
¥421.6821
¥392.8219
¥382.392
最低: 1
倍数: 1
Indoor Antennas Whipless Antenna 890 MHz 960 MHz 154 MHz 50 Ohms 2.0:1 100 W 1 Band Panel Mount N Female 8 in 3.5 in 3.4 in TRANSIT
Molex 天线 600MHz-6GHz Monopole Low-Profile Automotive Flexible Antenna, 50mm Cable Lg., Compatible w/ MHF-1 Plug 5,953库存量
¥31.5157
¥20.5095
¥19.3569
¥16.4641
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 600 MHz 6 GHz PCB Trace T-Bar Flex 2.7 dBi, 5 dBi, 5.6 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 147 mm 25 mm 1.13 mm 207901
PCTEL / Amphenol 天线 TRANSIT ANT MHZ 806-894 50库存量
¥480.1709
¥421.5239
¥412.1788
¥382.392
最低: 1
倍数: 1
Indoor Antennas Whipless Antenna 806 MHz 894 MHz 88 MHz 50 Ohms 2.0:1 100 W 1 Band Panel Mount N Female 8 in 3.5 in 3.4 in TRANSIT
Taoglas 天线 TI.19 915MHz 2.4dBi Dipole Terminal Antenna SMA(M) Hinged 184库存量
¥107.7794
¥92.0611
¥85.3602
¥80.569
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz ISM Whip Tilt/Swivel 2.5 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Hotspot, Cellular Pico-cell 389 mm TI.19 Bulk

Taoglas 天线 TG.09 4G Terminal Hinged SMA(M) Mount Monopole Antenna 4,588库存量
¥85.202
¥74.0263
¥69.3933
¥63.6868
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 700 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Whip Tilt/Swivel - 3 dBi, - 2.6 dBi, 3 dBi, 0.9 dBi, 0.9 dBi, 0.9 dBi, - 1.3 dBi, 1.1 dBi, 1.8 dBi, 3.1 dBi 50 Ohms 10 W - 40 C + 85 C 10 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems 72 mm Bulk
Taoglas 天线 Terminal Antenna 902-928MHz SMA Male Straight 210库存量
¥73.5291
¥63.7772
¥58.647
¥52.3642
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Terminal Antenna 902 MHz 928 MHz IoT Whip Straight - 2.06 dB, - 2.8 dB, - 7.78 dB 902 MHz to 928 MHz 50 Ohms - 40 C + 85 C 1 Band Connector Connector SMA Male IoT 21 mm IP67 Bulk
Pulse Electronics 天线 Ant Helix SMT ISM868/915 2,099库存量
剪切带
¥22.2497
¥19.1874
¥16.3737
¥14.4753
卷轴
¥13.4018
最低: 1
倍数: 1
: 1,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 868 MHz 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox ISM, RFID Helical Coil - 2.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz, 915 MHz ISM Applications, Sensors, Remote Controls, Security, IoT Devices 14 mm 3 mm 3 mm SMD Helical Reel, Cut Tape, MouseReel
Taoglas 天线 TI.18 868MHz 3.2dBi Terminal Antenna SMA(M) Hinged 207库存量
¥127.6335
¥113.4859
¥108.2766
¥98.5925
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Tilt/Swivel 3.2 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Hotspot, Cellular Pico-cell 389 mm Bulk
Taoglas 天线 TI.10 433MHz 0dBi Terminal Antenna SMA(M) High Temperature 234库存量
¥64.3535
¥55.8333
¥52.8501
¥48.7143
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433.05 MHz 434.79 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 105 C 1 Band Panel Mount Connector SMA Male 433 MHz Automotive Industry, High Temperature 48.2 mm IP65 Bulk
Taoglas 天线 TI.89.B ISM/LoRa (860-930 MHz) Terminal Mount Antenna 2dBi SMA(M) Fixed Straight Waterproof Enclosure
50预期 2027/3/25
¥99.5869
¥86.2755
¥78.7497
¥75.4388
最低: 1
倍数: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Terminal Antenna 860 MHz 930 MHz Whip Straight 2.07 dBi, 1.8 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 2 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz Industrial IoT, LoRaWAN Gateways 180 mm IP67 Bulk
Taoglas 天线 433MHz Terminal Antenna SMA(M) Hinged 90 degree 无库存交货期 16 周
¥96.7732
¥84.1172
¥79.6537
¥65.0993
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 433.05 MHz 434.79 MHz ISM Tilt/Swivel - 4.7 dBI 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Screw SMA Male SMA Male ISM 198 mm Bulk
Tallysman 33-2920-13-500
Tallysman 天线 无库存交货期 6 周
¥985.812
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.51 GHz 1.61 GHz GPS, GNSS, BEIDOU, Galileo Module Round 32 dB 1.8:1 - 40 C + 120 C Patch 1 Band Magnetic Mount Connector SSMA 59 mm 15 mm IP67 RG174 TW2920
IoT Antennas 天线 External Antenna, 4G LTE/5G NR antenna, 610-960, 1710-2170, 2300-2700, 3300-5000, 5150-7120MHz
Mouser 目前在您所在地区不销售该产品。
Multiprotocol Antennas Outdoor Antennas External / In-building 0.61 GHz 7.12 GHz 5G Sub-6GHz Whip Stick 3.8 dBi, 4.3 dBi, 5.1 dBi, 6.9 dBi, 8 dBi 0.61 GHz to 0.96 GHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.7 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 7.12 GHz 50 Ohms 3.0, 4.2 50 W - 40 C + 85 C Dipole 5 Band Bracket Mount Connector N-type (Jack) 800 MHz, 1600 MHz, 2500 MHz, 3500 MHz, 4800 MHz, 5400 MHz, 6800 MHz Gateways, IoT, Robotics 300 mm IP67
Taoglas 天线 TI.10 433MHz Terminal Antenna SMB(F)
Mouser 目前在您所在地区不销售该产品。
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433.05 MHz 434.79 MHz ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C 1 Band Screw SMB Female SMB Female ISM Bulk