ES2811AA2

Kaga FEI
963-EYSNSNZWW
ES2811AA2

制造商:

说明:
蓝牙模块 - 802.15.1 BLE 5.2 (nRF52811) 2M/1M/500k/125kbps/ AoA, AoD, ARM M4 24kB RAM, 3.25 x 8.55 x 1.00mm module

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kaga FEI
产品种类: 蓝牙模块 - 802.15.1
RoHS:  
I2C, SPI, UART
4 dBm
2 Mb/s
- 93 dBm
2.402 GHz to 2.48 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
商标: Kaga FEI
尺寸: 3.25 mm x 8.55 mm x 1 mm
高度: 1 mm
长度: 8.55 mm
存储容量: 192 kB
湿度敏感性: Yes
安装风格: SMD/SMT
工作电源电压: 3 V
产品类型: Bluetooth Modules
协议 - 蓝牙、BLE - 802.15.1: Bluetooth
屏蔽: Shielded
工厂包装数量: 300
子类别: Wireless & RF Modules
宽度: 3.25 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BLUETOOTH® Low Energy Modules

Kaga FEI BLUETOOTH® Low Energy Modules offer a wide variety of features, characteristics, and applications. The BLE modules provide a 1.7V to 5.5V single power supply and a 2402MHz to 2480MHz frequency. The Integrated system includes a 32-bit processor, high-performance PCB antenna, and a -40°C to +85°C operating temperature range. The BLE modules supply SPI, UART, I2C, I2S, PDM, and 12-bit ADC interfaces.

EYSNSNZWW BLUETOOTH® 5.2 Low-Energy Module

Taiyo Yuden EYSNSNZWW BLUETOOTH® 5.2 Low-Energy Module is a small form factor (3.25mm x 8.55mm x 1mm), low-power module with the latest BLUETOOTH Core Specification version 5.2. Taiyo Yuden EYSNSNZWW BLUETOOTH 5.2 Low-Energy Module is based on the Nordic nRF52811 chipset and is a certified module with onboard antennas to reduce time to market. Featuring improved transmission speed, expanded communication range, and a new direction-finding function, this device is ideal for compact Internet of Things (IoT) designs and logistics handheld devices.

供货情况

库存:
无库存
生产周期:
25 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥118.1189 ¥118.12
¥103.0673 ¥1,030.67
¥97.3608 ¥2,434.02
¥89.9932 ¥8,999.32
整卷卷轴(请按300的倍数订购)
¥85.202 ¥25,560.60
¥82.4674 ¥49,480.44
¥77.9135 ¥70,122.15