ES4L15BA1

Kaga FEI
249-ES4L15BA1
ES4L15BA1

制造商:

说明:
蓝牙模块 - 802.15.1 BLE 6.x module for Nordic nRF54L15. Channel Sounding (3.25 x 8.55 x 1.00 mm)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Kaga FEI
产品种类: 蓝牙模块 - 802.15.1
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Cut Tape
商标: Kaga FEI
湿度敏感性: Yes
产品类型: Bluetooth Modules
工厂包装数量: 2000
子类别: Wireless & RF Modules
单位重量: 44.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ES4L15BA1 BLUETOOTH® Low Energy Module

Kaga FEI ES4L15BA1 BLUETOOTH® Low Energy Module is designed for Bluetooth core 6.0 with a frequency range of 2402MHz to 2480MHz. This module offers an integrated system clock and a high-performance PCB antenna. The ES4L15BA1 Bluetooth low energy module provides peripherals that include a global RTC, a 14-bit ADC, and a software-defined peripheral enabled by a RISC-V coprocessor. This module feature Arm® Cortex® M33 processor with TrustZone® (128MHz). The ES4L15BA1 Bluetooth low energy modules support a 4Mbps data rate option for 2.4GHz proprietary and a typical output power of 8dBm. Typical applications include IoT devices, industrial equipment, smart home and matter, lighting, smart key, sports fitness, and wearable devices.

供货情况

库存: