GTI-ATM3330E

Globalscale Technologies
63-112-ATM3330E
GTI-ATM3330E

制造商:

说明:
蓝牙模块 - 802.15.1 Extreme Low Power Bluetooth 5.3 SoC w/ RF Energy Harvesting Module

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Globalscale Technologies
产品种类: 蓝牙模块 - 802.15.1
RoHS:  
ATM3330E
BLE, Bluetooth 5.3
GPIO, I2C, QSPI, SPI, SWD, UART
10 dBm
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
- 95 dBm
2.402 GHz to 2.48 GHz
2.7 V
4.2 V
- 20 C
+ 70 C
Reel
Cut Tape
MouseReel
天线连接器类型: PCB
商标: Globalscale Technologies
核心: ARM Cortex M33F
尺寸: 14.5 mm x 11 mm x 2 mm
湿度敏感性: Yes
产品类型: Bluetooth Modules
协议 - 蓝牙、BLE - 802.15.1: Bluetooth LE
工厂包装数量: 1000
子类别: Wireless & RF Modules
接收供电电流: 850 uA
传输供电电流: 2.1 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GTI-ATM3330e Extreme Low Power BLUETOOTH® 5.3 SoC

Globalscale Technologies GTI-ATM3330e Extreme Low Power BLUETOOTH® 5.3 SoC is a low-power solution from the Wireless SoC Series. Globalscale Technologies GTI-ATM3330e integrates a Bluetooth 5.3 compliant radio with an Arm® Cortex® M33F application processor, 128KB RAM, 64KB ROM, and 512KB nonvolatile memory (NVM). The device incorporates Arm TrustZone® for security and advanced power management for extended battery life in IoT devices. It optimizes battery usage with a 0.85mA radio receiver and a 2.1mA radio transmitter power consumption. The SoCs support low-duty cycle operation for prolonged device lifespan. The devices can operate directly from harvested energy sources like RF, photovoltaic, thermal, and mechanical, with innovative wakeup mechanisms for additional power efficiency.

库存量: 889

库存:
889 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥76.4332 ¥76.43
¥70.06 ¥700.60
¥63.6868 ¥1,592.17
¥57.3249 ¥5,732.49
¥54.014 ¥13,503.50
整卷卷轴(请按1000的倍数订购)
¥45.8215 ¥45,821.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩