EB2833AA2

Kaga FEI
963-EYSPBNZUA
EB2833AA2

制造商:

说明:
蓝牙模块 - 802.15.1 BLE 5.2 (nRF52833) 2M/1M/500k/125kbps/ AoA, AoD, ARM M4F 128kB RAM, 10.0 x 15.4 x 2.0mm module

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Kaga FEI
产品种类: 蓝牙模块 - 802.15.1
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
8 dBm
2 Mb/s
- 92 dBm
2.402 GHz to 2.48 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
商标: Kaga FEI
尺寸: 10 mm x 15.4 mm x 2 mm
高度: 2 mm
长度: 15.4 mm
湿度敏感性: Yes
安装风格: SMD/SMT
工作电源电压: 3 V
产品类型: Bluetooth Modules
协议 - 蓝牙、BLE - 802.15.1: Bluetooth
屏蔽: Shielded
工厂包装数量: 300
子类别: Wireless & RF Modules
接收供电电流: 10.7 mA
传输供电电流: 30.4 mA
宽度: 10 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EYSPBNZUA BLUETOOTH® 5.2 Low-Energy Module

Taiyo Yuden EYSPBNZUA BLUETOOTH® 5.2 Low-Energy Module is a low-power module with the latest Bluetooth Core Specification version 5.2. Taiyo Yuden EYSPBNZUA Bluetooth 5.2 Low-Energy Module is based on the Nordic nRF52833 chipset and is a certified module with onboard antennas to reduce time to market. The module features an integrated system clock / sleep clock and supports the latest designs in IoT, smart home, and smart wearable markets.

BLUETOOTH® Low Energy Modules

Kaga FEI BLUETOOTH® Low Energy Modules offer a wide variety of features, characteristics, and applications. The BLE modules provide a 1.7V to 5.5V single power supply and a 2402MHz to 2480MHz frequency. The Integrated system includes a 32-bit processor, high-performance PCB antenna, and a -40°C to +85°C operating temperature range. The BLE modules supply SPI, UART, I2C, I2S, PDM, and 12-bit ADC interfaces.

供货情况

库存: