蜂窝模块

 蜂窝模块
Cellular Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many cellular module manufacturers including Nordic Semiconductor, Quectel, Semtech, Telit Cinterion & more.
More...

Please view our large selection of cellular modules below.
结果: 718
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Quectel 蜂窝模块 Cat NB2 only, Super Low Power, w/ GNSS, QuecOpen, DFOTA
Reel
Quectel 蜂窝模块 LTE Cat 1bis + 2G, 8M, w/o GNSS, w/ BLE, w/ Wi-Fi scan
Reel, Cut Tape
Quectel 蜂窝模块 NB Only, Super Low Power Consumption, Compatible design with BC95 (QCX212)
Reel
Quectel 蜂窝模块 Cat NB2 only, Super Low Power, w/o GNSS, QuecOpen, DFOTA
Reel
Quectel 蜂窝模块 Cat NB + GSM, Standard Voltage (3.4-4.2V), additional band B1 (customized)
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, UART 3.4 V 4.2 V 1 mA, 1.2 mA - 25 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.2 mm LTE Cat NB1/NB2, GSM Reel
Quectel 蜂窝模块 NB only, Low-cost, compatible w/ BC95/BG95 series (Unisoc based)
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz 23 dBm ADC, UART 3.1 V 4.2 V 280 mA 60 mA - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.2 mm NBIoT Reel
Quectel 蜂窝模块 Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency), supports VoLTE
ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm Cellular, LTE Reel
Quectel 蜂窝模块 Cat M1/Cat NB2 - QuecOpen + GNSS (w/o WWAN concurrency)
Reel
Quectel 蜂窝模块 Cat M1/Cat NB2 - iSIM + GNSS (w/o WWAN concurrency)
Reel
Quectel 蜂窝模块 Cat M1/Cat NB2/GPRS = LPWA module with 2G fallback + GNSS (w/o WWAN concurrency)
Reel
Quectel 蜂窝模块 LTE Cat 1bis + 2G, global, VoLTE, w/o GNSS, w/o BT
ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel 蜂窝模块 LTE Cat 1bis, 4M, LTE only, GNSS, No Quecopen, No VoLTE
Reel, Cut Tape
Quectel 蜂窝模块 LTE Cat 1bis + 2G, 8M, w/o GNSS, w/o BLE, w/o B28
Reel
Quectel 蜂窝模块
Quectel 蜂窝模块
Quectel 蜂窝模块
Quectel 蜂窝模块
Quectel 蜂窝模块 Cat 1bis + 2G, 8M, w/o GNSS, w/ BT4.2, EMEA/ Australia/ New Zealand
Reel
Quectel 蜂窝模块 Cat 1bis + 2G, 8M, w/o GNSS, w/o BT4.2, EMEA/ Australia/ New Zealand
ADC, Audio, I2C, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Built-in 31 mm x 28 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel 蜂窝模块
800 MHz, 1.9 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel 蜂窝模块
800 MHz, 1.8 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel 蜂窝模块
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel 蜂窝模块 CAT 1
33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1 Tray
Quectel 蜂窝模块 CAT 1
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel 蜂窝模块 Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Latin A, Australia, NZ
EC/EG21 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel