蜂窝模块

 蜂窝模块
Cellular Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many cellular module manufacturers including Nordic Semiconductor, Quectel, Semtech, Telit Cinterion & more.
More...

Please view our large selection of cellular modules below.
结果: 726
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Quectel EM120KGLAA-M22-SGADA
Quectel 蜂窝模块 Cat 12, M.2 format
Tray
Quectel M66FBTEA-04-STD
Quectel 蜂窝模块
Quectel MC60CBTEA-04-STD
Quectel 蜂窝模块
Quectel MC60ECBTEA-04-BLE
Quectel 蜂窝模块
Quectel MC65MATEA-04-STD
Quectel 蜂窝模块
Quectel RG520NEBDF-M20-SGASA
Quectel 蜂窝模块 5G, Sub-6, Dual SDR, 4+4 MCP, PCIE interface by default, antenna: 4+1(GNSS), 3rd party components
Reel
Quectel RG620TEUAA-4G1-UGADA
Quectel 蜂窝模块 5G Sub-6 / LTE / UMTS, GNSS (L1+L5), Mediatek T830
Reel
Quectel RG620TNAAA-G55-UGADA
Quectel 蜂窝模块 5G Sub-6 / LTE, GNSS (L1+L5), Mediatek T830
Reel
Quectel RM255CGL00AA-2M2-SGASA
Quectel 蜂窝模块 5G RedCap Sub-6 GHz, 3GPP Rel-17, 5G LAN, URLLC, Slicing, LTE Cat 4, Sub-6 SA mode, backward compatible
Tray
Quectel UC15ABTEA-128-STD
Quectel 蜂窝模块
Quectel UC15EC-128-BT
Quectel 蜂窝模块
Reel
Quectel UG89TA-128-STD
Quectel 蜂窝模块
Quectel UG89TATEA-128-STD
Quectel 蜂窝模块
Quectel EG200NLMEN-N06-SNNSA
Quectel 蜂窝模块 LTE CAT 1
LTE Reel
Quectel EG21GLGA-MINIPCIE-SD2C
Quectel 蜂窝模块 CAT 1+3G+2G,1Gb+1Gb (128MB+128MB),mPCIe form factor
ADC, SDIO, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 29 mm x 32 mm x 2.4 mm IoT, LTE Tray
Quectel EG25GLGA-MINIPCIE-SD2C
Quectel 蜂窝模块 CAT 1+3G+2G,1Gb+1Gb (128MB+128MB),mPCIe form factor
ADC, SDIO, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 29 mm x 32 mm x 2.4 mm IoT, LTE Tray
Quectel EG915KEULA-I03-CGNSA
Quectel 蜂窝模块 LTE CAT 1bis + BT(ASR5801), B28 support, Open FW with WIFI SCAN optional
I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Reel
Quectel EG915KEULC-I03-CNNSA
Quectel 蜂窝模块 LTE CAT 1bis, B28 support, standard FW with WIFI SCAN default
I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Reel
Quectel EG915KEULG-I03-CGNSA
Quectel 蜂窝模块 LTE CAT 1bis + GNSS (ASR5311), LTE & GNSS is independent & runs simultaneously, B28 support, Standard FW with WIFI SCAN default
I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Reel
Quectel EG21GLGA-128-SD2C
Quectel 蜂窝模块 CAT 1+3G+2G,1Gb+1Gb (128MB+128MB),D2C Variant
ADC, SDIO, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 29 mm x 32 mm x 2.4 mm IoT, LTE Reel
Quectel EG25GLGA-128-SD2C
Quectel 蜂窝模块 CAT 1+3G+2G,1Gb+1Gb (128MB+128MB), Starlink D2C
ADC, SDIO, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 29 mm x 32 mm x 2.4 mm IoT, LTE Reel
Quectel EG800QEULC-N03-SD2C
Quectel 蜂窝模块 LTE Cat 1bis,4MB,w/o GNSS,w/o Volte, Starlink D2C
ADC, I2C, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm IoT, LTE Reel
Quectel RM521FGLEA-M20-SGASA
Quectel 蜂窝模块 5G Sub-6, M.2 format, 3GPP Rel. 16 NSA/SA oper., if possible promote RM520N-GL module instead
Tray
Quectel EG915GEUGD-I03-SGNDA
Quectel 蜂窝模块 Do not promote, Part is being migrated to other alernative families, contact sales
Reel
Quectel EG915GEULD-I03-SNNDA
Quectel 蜂窝模块 Do not promote, Part is being migrated to other alernative families, contact sales
Reel