蜂窝模块

 蜂窝模块
Cellular Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many cellular module manufacturers including Nordic Semiconductor, Quectel, Semtech, Telit Cinterion & more.
More...

Please view our large selection of cellular modules below.
结果: 718
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
u-blox 蜂窝模块 LTE/HSPA+/GSM module for Softbank (JP) Cat 4, B1, B3, B5, B7, B8 PCIe card, 51x30 mm, MOQ 160pcs, on tray

1.9 GHz 23 dBm GPIO, I2C, UART, USB 3.3 V 3.3 V 880 mA 880 mA - 20 C + 65 C 51 mm x 30 mm x 3.7 mm 2G/3G, LTE
u-blox 蜂窝模块 LTE Cat 4/HSPA+; Japan LTE: 1,3,5,8,19; 3G:1,8,19 PCIe card, 51x30 mm, MOQ 160pcs, on tray

u-blox 蜂窝模块 LTE Cat 4 only; Japan/NTT docomo LTE: 1,3,5,8,19 PCIe card, 51x30 mm, MOQ 160pcs, on tray

2.1 GHz 23 dBm GPIO, I2C, UART, USB 3.3 V 3.3 V 880 mA 880 mA - 20 C + 65 C 51 mm x 30 mm x 3.7 mm 2G/3G, LTE
u-blox 蜂窝模块 LTE/HSPA+/GSM module LTE:B1,B3,B5,B7,B8,B28; 3G :B1,B2,B5,B8 PCIe card, 51x30 mm, MOQ 160pcs, on tray

2.1 GHz 23 dBm GPIO, I2C, UART, USB 3.3 V 3.3 V 880 mA 880 mA - 20 C + 65 C 51 mm x 30 mm x 3.7 mm 2G/3G, LTE
u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 Australia regional variant LGA, 16x26 mm, 250 pcs/reel

2.1 GHz 25 dBm SPI, UART, USB 3.8 V 3.8 V 240 mA 240 mA - 20 C + 65 C 26 mm x 16 mm x 2.53 mm LTE
u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 NB1 global support LGA, 16x26 mm, with SIM Card

u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 NB1 Japan regional variant LGA, 16x26 mm, with SIM Card

u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 Korea regional variant LGA, 16x26 mm, with SIM Card

u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 Australia regional variant LGA, 16x26 mm, with SIM Card

u-blox 蜂窝模块 LTE Cat M1, NB2 and 2G module Band configurable LGA, 16x26 mm, with SIM Card

u-blox 蜂窝模块 Cellular Module, LTE-M, NB-IoT and EGPRS module for multiregional use with SIM Card

u-blox 蜂窝模块 LTE Cat M1, NB2, 2G module Secure cloud, Band configurable LGA, 16x26 mm, with SIM Card

u-blox 蜂窝模块 Cellular Module, Secure Cloud LTE-M, NB-IoT and EGPRS module for multi-regional use with SIM Card

u-blox 蜂窝模块 Secure Cloud LTE-M and NB-IoT module UBX-R5 Cat M1/NB2, Security LGA, 16x26 mm, with SIM Card

SARA-R500S
u-blox 蜂窝模块 Secure Cloud LTE-M and NB-IoT module UBX-R5 Cat M1/NB2, Security LGA, 16x26 mm, with SIM Card

SARA-R500S
u-blox 蜂窝模块 Secure Cloud LTE-M module UBX-R5 Cat M1/NB2, Security LGA, 16x26 mm, with SIM Card

SARA-R510S
u-blox 蜂窝模块 LTE-M and NB-IoT module Cat M1/NB2 LGA, 16x26 mm, with SIM Card

SARA-R510S
u-blox 蜂窝模块 Secure Cloud LTE-M with GNSS module UBX-R5 Cat M1/NB2, GNSS, Security LGA, 16x26 mm, with SIM Card

SARA-R510M8S
Eurotech 蜂窝模块 IP67 Rugged Cell Adapter3G DB Verizon

ReliaCELL 10-20 3G, CDMA/EVDO
Sequans 蜂窝模块 LTE Cat-6 LCC module for CBRS (band 48) and bands 42/43 enables easy and massive deployment of a wide range of IoT devices on private LTE CBRS networks
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE
Telit Cinterion 蜂窝模块 LE910C1-LAX 25.30.398
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion 蜂窝模块
- 40 C + 85 C Card Edge Connector Tray
Advantech 蜂窝模块 MTQ LTE Cat4,ATT/VZR,Ext Stack,UNO-2271
u-blox SARA-R410M-02B-04
u-blox 蜂窝模块 LTE/Cat M1 NB1 module Cat M1 NB1 global support LGA, 16x26 mm, 250 pcs/reel

Reel, Cut Tape
Phoenix Contact 2403943
Phoenix Contact 蜂窝模块 EAGLEI CELLULAR RTU