AS-XBEE-4G-NA-UFL-00

ArduSimple
780-ASXBEE4GNAUFL00
AS-XBEE-4G-NA-UFL-00

制造商:

说明:
蜂窝模块 4G NTRIP Master - Option: North America

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ArduSimple
产品种类: 蜂窝模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
RTK Engineering
- 40 C
+ 85 C
商标: ArduSimple
安装风格: PCB Mount
产品类型: Cellular Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
西班牙
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Engineering Series

ArduSimple Engineering Series include Plugin RTK Receivers, GNSS Antennas, and Communication Modules for GNSS-RTK projects. This solution accelerates product development and is available with bulk pricing for cost savings. Software is available to configure part production and to work autonomously in the field. No host processor nor programming is required. The devices are available for delivery in 2-4 weeks.

4G NTRIP Master Modules

ArduSimple 4G NTRIP Master Modules use a popular footprint of 2 rows with 10 pins, each with a pitch of 2mm between pins. Integrate this product into a PCB in 2 ways. First by installing receptacles on a PCB to connect and disconnect the board. This option is more flexible but is not very rugged for vibrating environments. Second by soldering directly to a PCB.

供货情况

库存: